20 Mb/s High Speed Optocouplers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms Non-Stocked Lead-Time 16 Weeks
Reel
$1.42
$1.40
Min.: 1,500
Mult.: 1,500
: 1,500
SMD/SMT SOIC-8 2 Channel 20 Mb/s 5000 Vrms Totem Pole 6 mA 1.5 V 1.3 ns 1 ns 5 V 3.2 mA 40 mW - 40 C + 125 C TLP2270 Reel
Toshiba High Speed Optocouplers 20Mbps high speed coupler Non-Stocked Lead-Time 14 Weeks
$1.62
$1.16
$0.786
$0.692
Min.: 1
Mult.: 1
SMD/SMT SOIC-6 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Tube
Toshiba High Speed Optocouplers Photocoupler, Photo IC Output Non-Stocked Lead-Time 14 Weeks
Cut Tape
$1.62
$1.16
$0.869
$0.743
Reel
$0.626
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-5 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Reel, Cut Tape
Toshiba High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS; Tube Non-Stocked Lead-Time 14 Weeks
$2.04
$1.45
$1.09
$0.88
Min.: 1
Mult.: 1
SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C Tube
Toshiba TLP2372(TPR,E
Toshiba High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS; T&R Non-Stocked Lead-Time 14 Weeks
Reel
$0.811
$0.778
$0.761
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C Reel
Toshiba TLP2372(V4-TPR,E
Toshiba High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS; T&R; VDE Non-Stocked Lead-Time 14 Weeks
Reel
$0.811
$0.778
$0.761
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C Reel