Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories LED Display 504In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.8 in Red 660 nm Common Anode 1330 ucd 30 mA 2.3 V + 85 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 377In Stock
Min.: 1
Mult.: 1
: 1,000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories LED Display 99In Stock
2,002Expected 2026/11/20
Min.: 1
Mult.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 977In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Anode 30 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Inolux LED Displays & Accessories White 7 Segment Display
38,847On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm White Common Anode 130 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Bulk
Lumex LDT-M2804RI
Lumex LED Displays & Accessories Red 635nm 3 Digit 2500mcd 14In Stock
Min.: 1
Mult.: 1

7 Segment 3 Digit 4.85 mm x 7 mm Red 635 nm Common Anode 5000 ucd 10 mA 2 V + 85 C - 30 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA SD 7 Segment
10,987Expected 2026/09/02
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment
9,000On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht 121In Stock
Min.: 1
Mult.: 1
: 550

7 Segment 2 Digit 0.56 in Green 568 nm Common Anode 4500 ucd 25 mA 2.25 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories LED Display 54In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Orange 635 nm Common Anode 1400 ucd 10 mA 2.1 V + 80 C - 25 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.43 in Green 565 nm Common Anode 3900 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Double Red 630nm Common Anode
800Expected 2026/09/21
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED
4,695Expected 2026/09/21
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Tri Green 568nm Common Anode
1,972Expected 2026/10/27
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
817Expected 2026/09/09
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 617 nm Common Anode 16000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
9,916Expected 2026/09/09
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY
6,573Expected 2026/09/07
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Green, Low Current 0.3", CARHD
5,148Expected 2026/10/21
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 569 nm Common Anode 1600 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Super Red Dot Matrix
2,464Expected 2026/12/07
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Common Anode 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Lumex LDS-A3924RI-SI
Lumex LED Displays & Accessories .39" Sng Digit Disp 636nm Red Chips 20In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Red 636 nm Common Anode 13000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment
1,593Expected 2027/02/15
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm Green 566 nm Common Anode 3000 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment
1,400Expected 2026/12/07
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Anode 600 ucd 20 mA 1.6 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment
3,698On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Red .18-.26mcd Common Anode
5,045On Order
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 6 mm x 10 mm Red 625 nm Common Anode 1300 ucd 20 mA 2.7 V + 85 C - 40 C Through Hole TDSL Bulk
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD
11,622Expected 2026/10/28
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 624 nm Common Anode 12000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube