Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Everlight LED Displays & Accessories 7-Segment, 3-Digit 624nm - Red

LED Displays 7 Segment 1 Digit 4.8 mm x 9.2 mm 22.6 mm x 14.1 mm x 7.2 mm Red 624 nm Common Anode 12.5 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Double Green 570nm Common Anode
300Expected 2026/09/07
Min.: 1
Mult.: 1
: 300

0.2 in Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Tri Red 625nm Common Anode
260Expected 2026/09/14
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Anode
190Expected 2026/09/09
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY
468Expected 2026/09/09
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Red 645 nm Common Anode 46000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Column Anode
278Expected 2026/09/14
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Green 565 nm Common Anode 12 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Inolux LED Displays & Accessories Blue 7 Segment Display
2,174Expected 2026/11/12
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Blue 465 nm Common Anode 27 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Bulk
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 10 mm Common anode
400Expected 2026/10/16
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10 mm Green 575 nm Common Anode 14000 ucd 20 mA 2.4 V + 85 C - 25 C Through Hole TDSG Tube
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in GRN
50Expected 2026/09/21
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Green 530 nm Common Anode 250 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Vishay Semiconductors LED Displays & Accessories Common Anode Green
1,000Expected 2026/11/20
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 7 mm Green 565 nm Common Anode 450 ucd 150 mA 2.4 V + 85 C - 40 C Through Hole TDSG Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Grn 0.7mcd Common Anode
584Expected 2026/11/13
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 13 mm x 7.4 mm Green 562 nm to 575 nm Common Anode 9500 ucd 25 mA 2.4 V + 85 C - 40 C Through Hole TDSG Bulk
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 13 mm Common anode
414Expected 2026/11/20
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 13 mm Green 575 nm Common Anode 14000 ucd 20 mA 2.4 V + 85 C - 40 C Through Hole TDSG
Kingbright SA03-12EWA
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
486Expected 2026/09/09
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
3,000Expected 2026/09/04
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
2,720On Order
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Red 660 nm Common Anode 13000 ucd 30 mA 1.7 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
2,986Expected 2026/09/10
Min.: 1
Mult.: 1

7 Segment 4 Digit 0.28 in Green 565 nm Common Anode 2200 ucd 25 mA 2.6 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
2,007Expected 2026/11/10
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.8 in Green 565 nm Common Anode 2500 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
2,016On Order
Min.: 1
Mult.: 1

14 Segment 1 Digit 0.39 in Red 635 nm Common Anode 5000 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
1,971Expected 2026/11/20
Min.: 1
Mult.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories Red 660nm 3 Digit 8000mcd
1,518Expected 2026/09/09
Min.: 1
Mult.: 1

7 Segment 3 Digit 4.85 mm x 7 mm Red 660 nm Common Anode 6000 ucd 10 mA 1.7 V + 85 C - 30 C Through Hole Tube
Lumex LDS-A3503RD-SY
Lumex LED Displays & Accessories .32" LED Display 590nm Yellow Chips
1,993Expected 2026/09/11
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm Yellow 590 nm Common Anode 13000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories LED Display
1,000Expected 2026/11/30
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
198Expected 2026/09/10
Min.: 1
Mult.: 1

7 Segment 4 Digit 0.28 in Red 660 nm Common Anode 9000 ucd 30 mA 2.3 V + 85 C - 30 C Through Hole
Lumex LED Displays & Accessories LED Display
2,016Expected 2026/11/20
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Green 565 nm Common Anode 2500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Bulk
Lumex LED Displays & Accessories LED Display
2,008Expected 2026/11/26
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Red 635 nm Common Anode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube