VLMU35A10-395-130

Vishay Semiconductors
78-VLMU35A10-395-130
VLMU35A10-395-130

Mfr.:

Description:
UV LEDs UV SMD LED HIGH PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: UV LEDs
RoHS:  
3.3 mm x 3.3 mm x 2.13 mm
Ultraviolet
1 A
4.4 V
400 nm
65 deg
4.4 W
3.3 mm
2.13 mm
3.3 mm
- 40 C
+ 85 C
1.53 mm
Round
Reel
Cut Tape
Brand: Vishay Semiconductors
Configuration: Single
Lens Colour: Colorless
Moisture Sensitive: Yes
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$2.84 $28.40
$2.45 $245.00
$2.15 $1,075.00
Full Reel (Order in multiples of 1000)
$1.92 $1,920.00
$1.88 $3,760.00
$1.86 $9,300.00