SWIR Emitter Series IR LEDs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters 1550nm SWIR EMitter TO-46 Metal Can Flat Lens
45Expected 2026/11/13
$11.62
$8.97
$7.40
$6.73
Min.: 1
Mult.: 1
Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked Lead-Time 10 Weeks
$24.90
$19.56
$16.92
$15.33
Min.: 1
Mult.: 1
SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
$23.56
$18.78
$16.03
$14.83
Min.: 1
Mult.: 1
SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
$23.56
$18.78
$16.03
$14.83
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
$23.56
$18.78
$16.03
$14.83
Min.: 1
Mult.: 1
SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
$23.56
$18.78
$16.03
$14.83
Min.: 1
Mult.: 1
SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
$11.62
$8.97
$7.40
$6.73
Min.: 1
Mult.: 1
Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
$11.62
$8.97
$7.40
$6.73
Min.: 1
Mult.: 1
Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1720nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
$20.86
$16.54
$14.04
$12.94
Min.: 1
Mult.: 1
Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
$20.32
$16.08
$13.63
$12.56
Min.: 1
Mult.: 1
Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
$20.86
$16.54
$14.04
$12.94
Min.: 1
Mult.: 1
Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
$11.62
$8.97
$7.40
$6.73
Min.: 1
Mult.: 1
Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1060nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
$11.62
$8.97
$7.40
$6.73
Min.: 1
Mult.: 1
Through Hole 1060 nm 102 deg 50 mA 1.42 V 18.2 mW - 20 C + 85 C Bulk