PTB30W-0700-42-ZN

ERP
773-PTB30W-0700-42ZN
PTB30W-0700-42-ZN

Mfr.:

Description:
LED Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
RoHS:  
PTB30W
Brand: ERP
Packaging: Box
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKB/PKM/PTB30 LED Drivers

ERP Power PKB/PKM/PTB30 LED Drivers offer a 120VAC to 277VAC voltage range, 250mA to 1050mA programmed current, and -40°C to +85°C storage temperature. The PKB and PKM series are CC Class 2 LED drivers with 0 to 10V dimming and offer a 30W and 50W (PDM) power rating and up to 65W (PKB) of power. The PTB series is a 15W or 30W programmable CC Class 2 LED driver with enhanced Tri-Mode dimming. ERP Power PKB/PKM/PTB30 LED Drivers are ideal for commercial and residential, architectural, and indoor lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.75 $34.75
$32.59 $162.95
$31.15 $311.50
$29.82 $745.50
$28.66 $1,433.00
$27.75 $2,775.00
$25.93 $5,186.00