NCR402TR

Nexperia
771-NCR402TR
NCR402TR

Mfr.:

Description:
LED Lighting Driver ICs NCR402T/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
20 mA
SOT-23-3
18 V
18 V
16 V
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Features: Constant Current
Input Voltage: 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 270 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Type: LED Driver
Width: 1.4 mm
Part # Aliases: 934069488215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

NCR401T & NCR402T PNP High Side LED Drivers

Nexperia NCR401T and NCR402T PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA/20mA output current. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT23 package, the Nexperia NCR401T and NCR402T LED Drivers enable application designers to reduce component count and board space.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,977
Expected 2027/09/24
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.17 $0.17
$0.117 $1.17
$0.104 $2.60
$0.088 $8.80
$0.081 $20.25
$0.076 $38.00
$0.072 $72.00
Full Reel (Order in multiples of 3000)
$0.065 $195.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩