50 mA White LEDs

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, X Class 55,976In Stock
Cut Tape
$0.27
$0.145
$0.081
$0.063
Reel
$0.047
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Warm White 3000 K 95 lm 90 120 deg 50 mA 18.2 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10,210In Stock
Cut Tape
$0.55
$0.544
Reel
$0.544
$0.418
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Cool White 5500 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 30In Stock
Cut Tape
$0.52
$0.501
$0.487
$0.448
Reel
$0.406
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Neutral White 4500 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 252In Stock
Cut Tape
$0.561
$0.552
Reel
$0.552
$0.437
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.8V 843In Stock
Cut Tape
$0.53
$0.528
Reel
$0.528
$0.422
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
American Bright LED White LEDs 0.5W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3,245In Stock
Cut Tape
$1.40
$0.972
$0.711
$0.592
Reel
$0.493
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P1515 offers a 360 side emission pattern 9,480In Stock
Cut Tape
$0.43
$0.297
$0.211
$0.173
Reel
$0.145
Min.: 1
Mult.: 1
: 2,500
White LEDs SMD/SMT White 14 lm 50 mA 3.25 V 1.5 mm 1.5 mm 1.42 mm - 40 C + 110 C Diffuse Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 21,012In Stock
Cut Tape
$0.80
$0.501
$0.441
Reel
$0.376
$0.368
$0.17
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLESWT 1,432In Stock
Cut Tape
$0.52
Reel
$0.376
$0.359
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Cool White 5000 K 39.8 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLESWT 548In Stock
Cut Tape
$0.60
Reel
$0.406
$0.40
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Warm White 2700 K 39.8 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLESWT 1,386In Stock
Cut Tape
$0.62
Reel
$0.426
$0.42
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Warm White 3500 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLESWT 1,012In Stock
Cut Tape
$0.60
Reel
$0.407
$0.401
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLESWT 414In Stock
Cut Tape
$0.60
Reel
$0.406
$0.40
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Warm White 3000 K 39.8 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLESWT 519In Stock
Cut Tape
$0.60
Reel
$0.412
$0.407
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 8,780In Stock
Cut Tape
$0.49
$0.34
$0.243
$0.20
Reel
$0.172
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT TOPLED White 5600 K 2.24 cd 120 deg 50 mA 3.2 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs Warm White LED 516In Stock
Cut Tape
$0.52
$0.501
$0.487
$0.448
Reel
$0.406
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 66In Stock
Cut Tape
$0.55
$0.525
$0.509
$0.469
Reel
$0.424
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Neutral White 4500 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 1,262In Stock
Cut Tape
$0.611
$0.599
$0.557
$0.556
Reel
$0.528
$0.415
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Cool White 5500 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 396In Stock
Cut Tape
$0.561
$0.544
Reel
$0.528
$0.407
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Cool White 8000 K 9 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 1,087In Stock
Cut Tape
$0.561
$0.552
Reel
$0.552
$0.426
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 158In Stock
Cut Tape
$0.55
$0.544
Reel
$0.544
$0.449
Min.: 1
Mult.: 1
: 900
White LEDs SMD/SMT PLCC-6 Warm White 3200 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLESWT 100In Stock
Cut Tape
$0.60
Reel
$0.40
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Cool White 5000 K 45.7 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MLESWT 1,205In Stock
Cut Tape
$0.72
Reel
$0.498
$0.491
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 39.8 lm 90 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, XLamp MLESWT 360In Stock
Cut Tape
$0.72
Reel
$0.50
$0.492
Min.: 1
Mult.: 1
: 1,400
White LEDs SMD/SMT PLCC-4 Warm White 3500 K 39.8 lm 90 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
American Bright LED White LEDs 0.5W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 4,000In Stock
Cut Tape
$1.40
$0.972
$0.711
$0.592
Reel
$0.494
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape