IR LEDs

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
LITEON Infrared Emitters IR Emitter 12,381In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 11,702In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 1,770In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm 6,013In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 55 deg 50 mA 1.45 V 190 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10 29In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 130 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray
onsemi Infrared Emitters 25mW/sr 1.7V IR LED 2,988In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters INFRARED DIODE 888In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 720

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 3,737In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 3,540In Stock
8,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 160In Stock
7,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 3mm INFRARED LED 4,876In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 5MM TRANSPARENT LED INFRARED 1,482In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 869In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 134In Stock
Min.: 1
Mult.: 1

20 mA Bulk
Kingbright Infrared Emitters 5mm INFRARED LED 185In Stock
1,000Expected 2026/09/17
Min.: 1
Mult.: 1

Through Hole 880 nm 15 mW/sr 20 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters INFRA-RED WATER CLR 995In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 393In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2,445In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 4,967In Stock
31,000Expected 2026/09/22
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 1,900In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1,599In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 5,948In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2,329In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 11,261In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 5,451In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk