Rectangular Single Colour LEDs

Results: 2,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 70,045In Stock
55,959Expected 2026/09/02
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 101,261In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 45,596In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0402 (1005 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 15,912In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green Grn 85,532In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 87,419In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 100,781In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 473nm 55mcd 19,275In Stock
9,000Expected 2026/09/08
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1206 (3216 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 10mcd 137,008In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 10mcd 44,347In Stock
56,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 586nm 8mcd 75,876In Stock
88,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 586nm 8mcd 84,999In Stock
96,000Expected 2026/11/13
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD Mono SMD 0402 Blue 470nm 12,726In Stock
60,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 6,000

Blue LEDs SMD/SMT 470 nm 150 mcd 20 mA 3.2 V 99 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 Red 630nm 33,920In Stock
36,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 6,000

Red LEDs SMD/SMT 0402 (1005 metric) 630 nm 100 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 BrtGrn572nm 55,349In Stock
108,000On Order
Min.: 1
Mult.: 1
: 6,000

Green LEDs SMD/SMT 0402 (1005 metric) 572 nm 50 mcd 30 mA 2 V 75 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 Yllw 595nm 14,063In Stock
18,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 6,000

Yellow LEDs SMD/SMT 0402 (1005 metric) 595 nm 70 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv 16,522In Stock
24,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.6 cd 20 mA 3.2 V Green Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv 24,708In Stock
20,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 530 mcd 20 mA 2 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 SprRed 70,498In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 100 mcd 2 V 0603 B_Grn 570nm Ad 24,286In Stock
52,000On Order
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 100 mcd 20 mA 2 V Green Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 10,934In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 50 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 130mcd 2V 140 10,236In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 595 nm 130 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Blue 90,389In Stock
68,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0805 (2012 metric) 470 nm 145 mcd 20 mA 3.2 V 105 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 SprRed 34,702In Stock
28,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn 94,900In Stock
148,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 40 mcd 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel