Rectangular Single Colour LEDs

Results: 2,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMRW SMT LED GREEN 450MCD 525NM 10,987In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1204 (3212 metric) 520 nm 450 mcd 20 mA 3.3 V 78 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear WL-SBRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMT LED RED 110MCD 624NM 11,119In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1205 (3212 metric) 632 nm 110 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear WL-SBRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRD SMT LED GREEN 40MCD 573NM 7,721In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1205 (3212 metric) 575 nm 40 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Diffused WL-SBRW Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 227,809In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0603 (1608 metric) 560 nm 6.3 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 52,964In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0603 (1608 metric) 564.5 nm 22 mcd 20 mA 2.2 V 81 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 30,503In Stock
Min.: 1
Mult.: 1
: 5,000

Orange LEDs SMD/SMT 0402 (1005 metric) 605 nm 7.3 mcd 20 mA 1.9 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 22,201In Stock
185,000Expected 2026/10/15
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 569 nm 2.1 mcd 20 mA 1.9 V 54 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 469In Stock
80,000Expected 2026/10/09
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 560 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Mini-mold side view chip LED 8,618In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 36 mcd 5 mA 2.9 V 66 mW Colorless 1.2 mm x 0.55 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Blue 470nm; 40mcd 0603; 66mW 23,213In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 40 mcd 5 mA 2.9 V 66 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SMLD12x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD LED BLUE 0603 19,936In Stock
5,000Expected 2026/11/04
Min.: 1
Mult.: 1
: 5,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 40 mcd 5 mA 3 V 66 mW Colorless 1.2 mm x 0.13 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 624nm 300mcd PLCC 0.6mm Height 18,742In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT PLCC-2 629 nm 400 mcd 20 mA 2 V 120 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Blue 470nm 200mcd 19,653In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT PLCC-2 475 nm 280 mcd 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 115,046In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 621 nm 6 mcd 30 mA 2 V 100 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 602nm 60mcd Clear 35,553In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 1206 (3216 metric) 615 nm 55 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 151,904In Stock
189,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 571 nm 35 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 356,474In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Blue Clear 470nm 143,554In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 30 mcd 20 mA 3.4 V 120 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 525nm 24,381In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 150 mcd 20 mA 3.2 V 76 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 588nm 36,824In Stock
45,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 588 nm 6 mcd 20 mA 2.1 V 60 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green 569nm 275,566In Stock
414,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 569 nm 6 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 94,843In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 60 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 270,173In Stock
432,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 571 nm 35 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 339,771In Stock
303,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 525nm 13,926In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 150 mcd 20 mA 3.2 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel