Rectangular Single Colour LEDs

Results: 2,104
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs Yellow 588nm Diffused 3mcd 547In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 590 nm 4 mcd 20 mA 2.1 V 75 mW Yellow 1.9 mm x 3.9 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Green 568nm Diffused 15mcd 3,872In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm 15 mcd 10 mA 2 V 62.5 mW Green 2 mm x 3 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 15mcd 923In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm 15 mcd 20 mA 2 V 75 mW Red 2 mm x 3 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Green 568nm Diffused 4mcd 1,688In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm 4 mcd 20 mA 2 V 62.5 mW Green 2.5 mm x 5 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Green 568nm Diffused 3mcd 908In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm 5 mcd 20 mA 2.2 V 62.5 mW Green 2.5 mm x 5 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Yellow 588nm Diffused 3mcd 6,033In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 588 nm 3 mcd 10 mA 1.95 V 75 mW Yellow 2.5 mm x 5 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Green 568nm Diffused 6mcd 3,155In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm 6 mcd 10 mA 2 V 62.5 mW Green 2 mm x 3 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 8mcd 4,306In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm 6 mcd 10 mA 1.9 V 75 mW Red 2 mm x 3 mm Rectangular Diffused Bulk
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 36,078In Stock
40,000Expected 2026/12/01
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Non-diffused 626nm 75mcd 2,461In Stock
81,000Expected 2026/11/13
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1305 (3412 metric) 626 nm 75 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 473nm 55mcd 3,197In Stock
40,000On Order
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW Mono LED Waterclear 0603Amber 6,482In Stock
104,000On Order
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 130 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv 1,481In Stock
8,000Expected 2026/10/02
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm 350 mcd 20 mA 2 V Amber Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 6,151In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 140 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv 4,008In Stock
12,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 350 mcd 20 mA 3.2 V Blue Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 150mcd 3.2V 140 3,898In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 465 nm 150 mcd 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 80mcd 2V 140 5,347In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 100 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv 6,479In Stock
8,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 320 mcd 20 mA 1.9 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5,405In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMTMono TpVw Waterclr 0805 Amber 4,187In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0805 (2012 metric) 605 nm 130 mcd 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Amber 802In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 1206 (3216 metric) 605 nm 140 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 SprRed 3,141In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Yellow 6,554In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590 nm 120 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Orange 2,241In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 0805 (2014 metric) 609 nm 210 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD TOP SMD 2214 Blue 470nm 9,800In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 470 nm 320 mcd 20 mA 3.2 V 70 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel