Reel Single Colour LEDs

Results: 6,952
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red OSCONIQ P 2226 35,444In Stock
45,600Expected 2026/10/30
Min.: 1
Mult.: 1
: 1,200

Red LEDs SMD/SMT 618 nm 6.37 cd 21 lm 100 mA 2.1 V 210 mW Colorless 1.46 mm Dome Clear GR DASPA2.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 925mcd, 30mA
11,553In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 633 nm 925 mcd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402
102,137In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 623nm DURIS S 5
23,995In Stock
Min.: 1
Mult.: 1
: 4,500

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm 15 lm 100 mA 2.11 V 200 mW Colorless 2.55 mm x 2.55 mm Square Clear DURIS S 5 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 71,341In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 466 nm 470 mcd 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs KT DELQS1.12 53,585In Stock
Min.: 1
Mult.: 1
: 9,000

SMD/SMT 528 nm 680 mcd 2.16 lm 10 mA 2.7 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red, 625nm 1180mcd, 30mA
16,123In Stock
56,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 625 nm 1.8 cd 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 122,428In Stock
Min.: 1
Mult.: 1
: 16,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 341In Stock
Min.: 1
Mult.: 1
: 500

IR LEDs (Infrared) SMD/SMT SMD-2 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green LED 520-530nm, XLamp XB-D Series 1,046In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT SMD-2 530 nm 107 lm 350 mA 2.97 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm 5,877In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5,976In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9,438In Stock
Min.: 1
Mult.: 1
: 2,500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
Cree LED Single Colour LEDs Red LED 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 621 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan LED 2,950In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 506 nm 1.6 cd 35 mA 3.1 V Colorless Round Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 8,082In Stock
Min.: 1
Mult.: 1
: 1,000

Yellow LEDs SMD/SMT TOPLED 590 nm 8.78 cd 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
Cree LED Single Colour LEDs FAR RED EMITTING LED 1,064In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 740 nm 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 122lm 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 535 nm 122 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBGR Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 600mW 1,064In Stock
Min.: 1
Mult.: 1
: 1,000

Blue LEDs SMD/SMT SMD-2 465 nm 600 mW 350 mA 2.8 V 5 W Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0603 G2 10,086In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 528 nm 248 mcd 1.16 lm 20 mA 2.9 V 15 mW LT Q99G.01 Reel, Cut Tape, MouseReel

Inolux Single Colour LEDs Top Mount / 0603/ 1.6 x 0.8 x 0.95 6,466In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XP-E Light Emitting Diode Green 463In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WATER CLEAR 21,774In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT 0603 (1608 metric) 601 nm 200 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED OSLON SSL 80 3,671In Stock
Min.: 1
Mult.: 1
: 600
Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm 71 lm 350 mA 2.2 V 700 mW Colorless 2.05 mm Dome Clear Reel, Cut Tape
Cree LED Single Colour LEDs 619nm to 624nm Red 4500mcd to 11200mcd 25,472In Stock
Min.: 1
Mult.: 1
: 2,300

Red LEDs SMD/SMT 621 nm 4.5 cd 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel