Round Flat White LEDs

Results: 7,139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 61In Stock
$36.01
$34.20
$33.23
$30.61
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 57In Stock
$35.97
$34.18
$28.54
$27.54
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 12767 lm 90 115 deg 1.2 A 72 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMB2550-36V 97In Stock
$20.90
$19.85
$16.67
$16.40
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6487 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 95In Stock
$35.93
$34.12
$28.35
$27.53
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 117In Stock
$4.80
$4.56
$4.43
$3.84
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 100In Stock
$6.06
$5.76
$5.59
$5.15
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 98In Stock
$3.48
$3.30
$3.21
$2.95
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 490 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 84In Stock
$5.52
$5.25
$5.09
$4.42
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 96In Stock
$5.52
$5.25
$5.09
$4.69
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 86In Stock
$6.06
$5.76
$5.59
$4.81
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1507-36V 101In Stock
$6.15
$4.99
$4.94
$4.56
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 865 lm 95 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1840-36V 99In Stock
$9.70
$9.69
$8.96
$7.77
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 6481 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 40In Stock
100Expected 2026/10/30
$7.40
$7.04
$6.83
$6.29
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1569 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 44,808In Stock
Cut Tape
$1.15
$0.805
$0.59
$0.49
Reel
$0.431
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1507-18V 137In Stock
$4.55
$3.87
$3.66
$3.38
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1225 lm 70 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp CMB1507-36V 97In Stock
$6.02
$5.71
$5.55
$5.11
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 861 lm 95 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMB2550-36V 22In Stock
$16.17
$13.87
$13.40
$13.01
$12.00
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 368In Stock
$3.48
$3.30
$3.21
$2.95
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 464 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1304-9V 87In Stock
$2.76
$2.62
$2.54
$2.34
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1304-9V 103In Stock
$3.48
$3.30
$3.21
$2.95
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 94,151In Stock
Cut Tape
$0.84
$0.582
$0.426
$0.356
Reel
$0.313
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K
9,770In Stock
Cut Tape
$1.34
$0.935
$0.684
$0.595
Reel
$0.505
Min.: 1
Mult.: 1
: 1,000
White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1512-36V 346In Stock
$7.12
$6.76
$6.57
$5.59
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1485 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 19,027In Stock
Cut Tape
$0.64
$0.437
$0.314
$0.242
Reel
$0.193
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB3070-36V 155In Stock
$28.48
$27.05
$26.28
$24.20
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8500 lm 90 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray