3535 White LEDs

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L 267In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3535 Cool White 5700 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Daylight CRI 7
500Expected 2027/01/22
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3535 Cool White 5000 K 114 lm 70 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Neutral White 4000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3535 Cool White 5700 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2500 K 36 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Cool White 5700 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Neutral White 4000 K 41 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs Cool-white 70 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1,000

White LEDs 3535 Cool White 6500K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 52 lm 70 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 50 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 43 lm 90 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 53 lm 70 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 52 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3000 K 44 lm 90 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3500 K 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30,000
Mult.: 5,000
: 5,000

White LEDs SMD/SMT 3535 Warm White 3500 K 54 lm 70 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel