LoRa, SigFox, ISM, Sensor Networks Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997In Stock
Cut Tape
$3.61
$3.35
Reel
$3.07
Min.: 1
Mult.: 1
: 3,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 2,002In Stock
Cut Tape
$3.69
$3.06
Reel
$3.06
Min.: 1
Mult.: 1
: 3,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 8 Weeks
$10.76
Min.: 1,000
Mult.: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
TE Connectivity / Linx Technologies ANT-868-CW-RCL
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz RPS Non-Stocked Lead-Time 15 Weeks
$9.11
$8.99
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz Whip Right Angle 50 Ohms - 20 C + 85 C Monopole 1 Band Connector RP-SMA RP-SMA Male 868 MHz LoRa, SigFox, ISM, Sensor Networks 88 mm 16.6 mm Bulk