Dipole Antennas

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band Non-Stocked Lead-Time 9 Weeks
Unspecified Antennas Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz Sub GHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 455 MHz Marine 1510 mm 1.51 m IP66
Amphenol Procom Antennas 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt Non-Stocked Lead-Time 13 Weeks
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56
IEI 32505-004800-100-RS
IEI Antennas WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS Non-Stocked
$18.20
$15.60
$14.94
$13.46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave Whip 1.4GHz SMA Non-Stocked Lead-Time 14 Weeks
$13.42
$13.23
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag
Silex Technology Antennas 6 piece pk Presetta WLAN IMD metal ant Non-Stocked Lead-Time 16 Weeks
$86.17
$76.18
$73.87
$69.44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
Quectel Antennas External Antenna, Rubber, Terminal mount, ?13 196.2mm, Dipole, 5G*1,SMA Male, RoHS Compliant Non-Stocked Lead-Time 5 Weeks
$5.98
$3.69
$2.55
$2.54
$2.35
Min.: 1
Mult.: 1
Outdoor Antennas 600 MHz 6 GHz 2.4 dBi 50 Ohms 4 - 20 C + 70 C Dipole 1 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13 mm, Dipole, 5G*1,SMA Male, RoHS Compliant Non-Stocked Lead-Time 6 Weeks
$3.47
Min.: 2,000
Mult.: 2,000
Outdoor Antennas 600 MHz 6 GHz 4.6 dBi 50 Ohms 3.6 - 40 C + 85 C Dipole 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant Non-Stocked Lead-Time 7 Weeks
$15.83
$15.57
Min.: 120
Mult.: 120
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant Non-Stocked Lead-Time 7 Weeks
$15.83
$15.57
Min.: 120
Mult.: 120
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant Non-Stocked Lead-Time 7 Weeks
$15.83
$15.57
Min.: 120
Mult.: 120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
RF Solutions ANT-24G-DPL-SMA
RF Solutions Antennas MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA Non-Stocked
$14.96
$11.83
$11.22
$10.36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Module T-Bar Dipole Adhesive Mount
Silex Technology 108-00019-050
Silex Technology Antennas Presetta WLAN ant IMD metal antenna Non-Stocked Lead-Time 16 Weeks
$15.15
$12.42
$11.89
$10.87
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT