Patch Antennas

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
Min.: 1,440
Mult.: 288

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 3.6 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
Min.: 540
Mult.: 540

RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 100mm Non-Stocked
Min.: 1,440
Mult.: 1,440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 200mm Non-Stocked
Min.: 1,440
Mult.: 1,440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 15 Weeks
Min.: 480
Mult.: 480

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh Non-Stocked Lead-Time 5 Weeks
Min.: 500
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 2.4 GHz 2.5 GHz 5.5 dB 50 Ohms 2.7:1 - 40 C + 85 C Patch Through Hole Solder 20 mm 20 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 240

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.61 GHz 6 dBi 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector 25 mm 25 mm 12 mm 1.13 mm Coax Bulk