2 dBi Antennas

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE Non-Stocked
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174

Siretta Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174

Siretta Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Radiall Antennas WATERPROOF MULTIBAND ANTENNA Non-Stocked
Min.: 10
Mult.: 1

Multiprotocol Antennas Indoor Antennas 824 MHz 2.17 GHz 2 dBi 50 Ohms 3:1 2 Band TNC Multiband Antenna
Radiall Antennas DIPOLE ANTENNA 2.4GHz SMA Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Amphenol Procom Antennas CXL 70-1/l Marine UHF Antenna Non-Stocked
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2 dBi 50 MHz 50 Ohms 1.5:1 150 W - 30 C + 70 C Dipole Bracket Mount N Female Direct 405 MHz Marine 600 mm IP66
IoT Antennas Antennas IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt Non-Stocked
Min.: 1,000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Non-Stocked Lead-Time 26 Weeks
Min.: 37,500
Mult.: 37,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
Fairview Microwave Antennas Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.8 GHz 2 dBi 2.5 Dual Band TNC Bag
Pulse Electronics Antennas Radome Omni 2 dbi 2300-2700 MHZ N Male Non-Stocked Lead-Time 14 Weeks
Min.: 34
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.3 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 2 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Radios, Rugged Outdoor Installations 121.9 mm IP67 RO Bulk
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Taoglas Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas Antennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Microchip Technology Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Straight 2 dBi 50 Ohms 2 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Applications 62 mm 150 mm RF1.13
Weidmuller 2788130000
Weidmuller Antennas IE-ANT-CELL-SISO-EO-SMAM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Blade 2 dBi 50 Ohms 1.5 10 W - 40 C + 75 C 2 Band Connector Connector SMA (Male) 208 mm IP66
Lantronix A31M0
Lantronix Antennas Single LTE Remote 3-meter coax Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna Cellular (NBIoT, LTE) Module I-Bar 2 dBi 2 1 Band Adhesive Mount Connector SMA-Male IP33 RG174 Bulk
Pulse Electronics NMOQW700
Pulse Electronics Antennas CH SPEC BASE-WHIP, UNITY NPB Non-Stocked Lead-Time 8 Weeks
Min.: 111
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 740 MHz 806 MHz UHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 773 MHz LMR, Public Safety, M2M 114.3 mm Bulk
IEI 32505-004800-100-RS
IEI Antennas WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug
Walsin RFANT5220110A1T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel