8 pF Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3,064In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -20C +70C 447In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 80 ohms -20C to 70C 7ppm 360In Stock
2,000Expected 2026/09/22
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32MHz 8pF 50ppm -40C+125C 992In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 36 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz ESR 40 8pF-30C +85C 535In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD,ECX-2236, 10ppm, 10ppm,8pF,40 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) 1,202In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 8pF -30C +85C 146In Stock
6,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,855In Stock
3,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 40 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 40 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1,000Expected 2026/08/25
Min.: 1
Mult.: 1
: 1,000

Crystals 48 MHz 25 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 8pF -40C +85C 1,031In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 48 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 8pF 15ppm -40C +85C 3,102In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 48 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.0000MHZ 8PF SMD,ECX-2236, 10ppm, 10ppm,8pF,40 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) 582In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 48 MHz 10 PPM 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 127In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 393In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 24In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 22In Stock
1,000Expected 2026/08/19
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1,508In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 52.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 664In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 52 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 52MHz 10ppm 8pF -20C +70C 998In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 52 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 54MHz 20ppm 8pF 40C +85C 323In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 54 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 1,659In Stock
25,000Expected 2026/11/17
Min.: 1
Mult.: 1
: 1,000

Crystals 8 MHz 50 PPM 20 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 721In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel