Patch Antennas

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna
361On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 4 dBi, 3 dBi, 4.5 dBi 34 MHz 50 Ohms 2.5:1, 1.8:1 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm Tray
Taoglas Antennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna
1,300On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3.23 dB, 3.53 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Vehicle Telematic Applciations, M2M, IoT devices 18 mm 18 mm 2 mm CGGP Tray
Taoglas Antennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm 705In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3 dBi 50 Ohms 2.4 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 18 mm 18 mm 4 mm CGGP Tray
Taoglas Antennas GP.1575.12.4.A.02 GPS/Galileo 12*12*4mm 1575.42MHz Patch Antenna
2,623On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 8 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 12 mm 12 mm 4 mm Bulk
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL
100Expected 2026/09/02
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Taoglas Antennas SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch
615On Order
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 1.25 dBi 8 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F)
773On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Maxtena Antennas GPS GLONASS Active External Antenna
3On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.59 GHz GLONASS, GPS Patch Microstrip 30 dB 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA / TNC / Other 1.59 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 48 mm 39 mm 1.4 mm 3 M RG174
Siretta Antennas CERAMIC PATCH GPS ANTENNA (10X10X6.2MM) 100MM RF1.13 CABLE & UFL CONNECTOR
100Expected 2026/12/02
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Patch Ceramic 16 dBi 50 Ohms 1.6:1, 2.0:1 - 40 C + 85 C 1 Band PCB Mount Connector U.FL 1.57542 GHz Satellite Applications 10 mm 10 mm 6.7 mm 100 mm RF1.13 Bulk
Siretta Antennas 18X18MM 27dBi GPS INTERNAL ACTIVE ANTENNA WITH 0.1M 1.13mm CABLE IPEX CONNECTOR
86Expected 2026/11/11
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Patch Ceramic 27 dB 50 Ohms 2.0:1 - 40 C + 90 C 1 Band PCB Mount Connector U.FL 1.57542 GHz Satellite Applications 18 mm 18 mm 6.6 mm 100 mm RF1.13 Bulk
Tallysman Antennas TW3870 Dual Band GNSS Antenna, TNC female connector, low profile white radome
2Expected 2026/10/16
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.213 GHz 1.606 GHz GPS Patch 35 dB 1.8:1 - 40 C + 85 C 2 Band Through Hole Connector TNC Female IP67 Bulk
Mikroe Antennas GPS Active Embedded Antenna
6Expected 2026/08/24
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.59542 GHz GPS Patch Ceramic 4 dBic 8 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.59542 GHz 18 mm 18 mm 4 mm 10 cm RF1.13
Taoglas Antennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch
331Expected 2026/09/08
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
Taoglas Antennas ISPC.86A 868MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm
95Expected 2026/09/04
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 865 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 4.63 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 868 MHz ISM Application 47.5 mm 47.5 mm 6.5 mm RG178 Tray
Tallysman 33-4721-00-0178
Tallysman Antennas
1Expected 2026/09/08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Tallysman 33-4721-10-0356
Tallysman Antennas
1Expected 2026/09/18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector RA-SMA 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
KYOCERA AVX Antennas Glonass 25x25x4.5mm Ceramic Patch 20,050Factory Stock Available
Min.: 800
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
Maxtena Antennas Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz GPS Patch Ceramic - 4.5 dBic 50 Ohms 2.0 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHFI 1.57542 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 12 mm 12 mm 6 mm 1.13 mm Coax Bulk
Siretta Antennas GSM 02DBI GAIN DUAL BAND PCB MOUNT INTERNAL PATCH ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas GSM Patch 0.2 dBi 50 Ohms 2 Band PCB Mount GSM

Siretta Antennas 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Tallysman Antennas TW2710 Single Band GNSS Antenna, SMA female jack on bulkhead Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz Patch 28 dB 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW3152 Single Band GNSS Pre-filtered TNC female connector conical white radome Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 48 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk

TE Connectivity Antennas Active ant.,MHF,55mm,L1 Non-Stocked Lead-Time 8 Weeks
Min.: 3,360
Mult.: 1,680

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
KYOCERA AVX Antennas GPS 25x25x4.5mm Cera mic Patch Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle