ISM Antennas

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L
400Expected 2026/09/25
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL
100Expected 2026/08/25
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Antenova Antennas Rabo Antenna - Swivel version
100Expected 2026/10/12
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Blade Tilt / Swivel - 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi 50 Ohms 2.30:1, 2.20:1, 2.20:1, 1.55:1, 1.65:1, 2.10:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Rabo Bulk
Antenova Antennas Inca 433MHz Antenna 200mm Cable
200Expected 2026/10/15
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 200 mm RF1.13 Inca Bulk
TE Connectivity Antennas 698-960/1690-3800 MHZ
3Expected 2026/08/19
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
Siretta Antennas 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR
10Expected 2026/11/03
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM 2 dBi 50 Ohms 1.5:1 30 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 78 mm Bulk
Pulse Electronics Antennas ISM Ceramic Antenna
1,279Expected 2026/08/17
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
2J Antennas Antennas DEBA 433/SIGFOX/LORA/LPWA/RFID/I
7Expected 2026/09/11
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915
28Expected 2026/09/25
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Expected 2026/09/11
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm

Siretta Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
33Expected 2026/09/07
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 2.5 M RG174 ALPHA 14 Bulk
Siretta Antennas 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3
22Expected 2026/09/07
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta Antennas 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA MALE CONNECTOR
30Expected 2026/09/02
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 5 dBi 50 Ohms 2 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male ISM 150 mm Bulk
Siretta Antennas OSCAR 4G/3G/2G YAGI ANTENNA WITH 5 METRE RG58 CABLE AND SMA MALE CONNECTOR
20Expected 2026/09/14
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
Siretta Antennas 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR
20Expected 2026/09/02
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
2,449Expected 2026/08/26
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna
4,031On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
RF Solutions Antennas 433MHz, Helical, M4 Fixing
30Expected 2026/09/08
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 2.45GHz 200Factory Stock Available
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Raychem Antennas Grid,Wire,300-18in,N F
20Factory Stock Available
Min.: 5
Mult.: 5
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz 928 MHz WiMAX ISM Parabolic Grid 18 dBi 50 Ohms 1.5:1 100 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Backhual Applications, No line of sight applications, P2P Systems 1.2 M 18 in pigtail
HUBER+SUHNER Antennas SENCITY SC Indoor VPol Indoor 450-470 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 450 MHz 470 MHz ISM Module Dome 2 dBi 2 50 W 1 Band Ceiling Mount Connector N Female 460 MHz Public Building 258 mm IP30 SC Indoor
RF Solutions ANT-STUBR-433SM
RF Solutions Antennas STUBBY ANTENNA 90DEG 433MHZ SMA(M)
81Expected 2026/12/15
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby Right Angle 0 dBi 50 Ohms 2 - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 48.12 mm 17.1 mm
Pulse Electronics Antennas Stealth Blade, 3' RG-316, SMA 41Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 12 ft RG316 SB698SMAxx Bulk
Antenova Antennas Inca 433MHz Antenna 150mm Cable Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 150 mm RF1.13 Inca Bulk
TE Connectivity Antennas VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar