WiFi Antennas

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip 10In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 400 MHz 512 MHz WiFi 1.2 dBi 50 Ohms 3:1 1 Band Direct Mount SMA 193.1 mm 52.5 mm 63.8 mm LMR-195, RG-174 SKF Bulk
Pulse Electronics Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip 10In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 740 MHz 960 MHz WiFi 2 dBi 50 Ohms 3:1 Direct Mount SMA 193.1 mm 52.5 mm 63.8 mm LMR-195, RG-174 SKF Bulk
Taoglas Antennas White SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-250mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 Synergy XR Bulk
Taoglas Antennas 2in1 Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) 92In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Magnetic Antenna 617 MHz 5.925 GHz LTE WiFi - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB 2 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA 58 mm 58 mm 65 mm RG-174 Bulk
Taoglas Antennas 2in1 White Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) 99In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Magnetic Antenna LTE WiFi - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB 2 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA 58 mm 58 mm 65 mm RG-174 Bulk
Taoglas Antennas 12-in-1 Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 15In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 7In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 15-IN-1 WHITE PERMANENT MOUNT AN 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome 4In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Taoglas Antennas SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 93In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 5G/4G WiFi Connector RP-SMA (Male), SMA (Male) RG-174 Bulk
Siretta Antennas 5-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x2 5G (SMAM) x3 Wi-Fi (RP-SMAM) 1M CABLE 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 10In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
PCTEL / Amphenol Antennas TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 24In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
ABRACON Antennas BT/Wi-Fi Chip Antenna 3,956In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,847In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2,815In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Teltonika Antennas Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 43In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Ignion Antennas 2400-10600MHz 52,717In Stock
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
HUBER+SUHNER Antennas SENCITY Rail Antenna 49In Stock
50Expected 2026/09/02
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave UV Whip 2.4GHz RPS 2,500In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 50 Ohms 2.0 - 30 C + 85 C 1 Band Panel Mount Connector RP-SMA Female 2.45 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. SMA Connector 844In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. UFL Connector 1,729In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1,838In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk