Stubby Antennas

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas UHF PHANTOM,NMO,W Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 490 MHz UHF Whip Stubby 3.6 dBi 50 Ohms 2.5:1 100 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications 86.3 mm IP67 Phantom
ABRACON Antennas 5GHZ WLAN 5DBI Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
Mikroe Antennas GSM/GPRS Straight Rubber Antenna Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, GPRS Whip Stubby 2 dB 70 MHz, 280 MHz 50 Ohms 2.0:1 50 W - 30 C + 75 C 2 Band Panel Mount Connector SMA Male 824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz 50 mm
Radiall Antennas GNSS ACTV ANT. LINR. POLAR. SMA MEDIUM Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 44.5 mm Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 418MH Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
PCTEL / Amphenol Antennas BLACK 4.9-5.9 GHZ MLPV 4 DBI Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) R/A Fixed - UV Stable Material Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth WLAN Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Pulse Electronics LP160NMO
Pulse Electronics Antennas BLACK NMO LOW PROFILE UNIT NPB Non-Stocked Lead-Time 8 Weeks
Min.: 15
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 158.33 MHz 160.67 MHz Whip Stubby NMO Mount NMO Connector Bulk
Pulse Electronics SLPT698/869DMN
Pulse Electronics Antennas SLPT698-869DMN NPB Non-Stocked Lead-Time 8 Weeks
Min.: 96
Mult.: 96

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 698 MHz 869 MHz Whip Stubby Direct / Permanent Mount Connector Bulk
Taoglas Antennas TI.10 433MHz Terminal Antenna SMB(F) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433.05 MHz 434.79 MHz ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Screw SMB Female SMB Female ISM Bulk
TE Connectivity / Linx Technologies ANT-DB1-RMS-SMA
TE Connectivity / Linx Technologies Antennas Antenna Vehicle DualBand RG58 4.3M SMA Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2 - 40 C + 80 C Monopole 2 Band Direct / Permanent Mount SMA SMA 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm RG-58 Bag
Sierra Wireless 6001430
Sierra Wireless Antennas Stubby WiFi FAKRA Antenna - 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1
WiFi Stubby 2.4 GHz, 5 GHz Bulk
RF Solutions Antennas Miniature antenna Dual Band Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
RF Solutions Antennas Miniature antenna Dual Band 90deg leg Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
RF Solutions ANT-MSTUB-SMAM
RF Solutions Antennas STUBBY ANTENNA LTE 824-960/1710-1990/2170MHz SMA MALE Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Stubby 0 dBi 50 Ohms 3 - 40 C + 70 C 3 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz General Low Power Radio, M2M, Telemetry 42.7 mm 50 mm