LNA-20-00100800-17-10P

Amphenol / Narda-MITEQ
11-LNA20001008001710
LNA-20-00100800-17-10P

Mfr.:

Description:
Signal Conditioning Low Noise Amplifier, Frequency 0.1 to 8 GHz, Gain 20 dB, Noise Figure 1.7 dB, Power 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Amplifiers
100 MHz to 8 GHz
100 MHz to 8 GHz
Connector
- 55 C
+ 85 C
Low Noise Amplifiers
Brand: Amphenol / Narda-MITEQ
Mounting: Connector
Mounting Style: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Type: Low Noise Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Low Noise Amplifiers (LNAs)

Amphenol / Narda-MITEQ High-Performance Low Noise Amplifiers (LNAs) offer wide frequency coverage from 0.1GHz to 40GHz. These LNAs amplify very low-power signals with minimal degradation of signal-to-noise ratio, ensuring optimal performance in sensitive systems. The high-performance LNAs offer an extensive range of narrow-band and wide-band models, as well as multiple package types, to meet diverse system requirements. These LNAs feature ultra-low-noise designs for high signal integrity and offer thousands of catalog models for rapid deployment. Typical applications include RF and microwave receivers, radar front ends, aerospace, and satellite communication systems.    

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,780.89 $33,904.45