0.8 mm Antennas

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Walsin RFPCA201018IM5B301
Walsin Antennas PCB Antenna Non-Stocked
$2.26
$2.20
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.85 GHz 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 20.1 mm 10 mm 0.8 mm Coaxial RFPCA
Walsin RFPCA460605NNAB301
Walsin Antennas PCB Antenna Non-Stocked
$2.02
$1.95
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Cable 45.5 mm 6 mm 0.8 mm Coaxial RFPCA
Walsin RFPCA460611IMAB301
Walsin Antennas PCB Antenna Non-Stocked
$2.29
$2.22
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 46.5 mm 6 mm 0.8 mm Coaxial RFPCA
Johanson Technology Antennas ANTENNA CHIP 780MHZ Non-Stocked Lead-Time 16 Weeks
Reel
$0.785
$0.776
$0.761
Min.: 1,000
Mult.: 1,000
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel