+ 105 C Antennas

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Cer Patch GNSS L1L2 25x25 THM
748Expected 2026/10/05
$10.50
$8.25
$7.40
$7.26
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 1.561 GHz 1.248 GHz GLONASS, GPS Module Straight - 0.9 dBi 50 Ohms 4.5 8 W - 40 C + 105 C 5 Band PCB Mount Pin Pin Beidou, Galileo, GLONASS, GPS, QZSS 25.1 mm 25.1 mm 8 mm GNCP Tray
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna
390Expected 2026/11/03
Cut Tape
$9.54
$8.29
$7.85
$6.97
Reel
$6.70
Min.: 1
Mult.: 1
: 200
PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Astrocast Antennas Compact ceramic patch antenna optimized for operation on the Astrocast network
110Expected 2026/10/21
$9.59
$7.61
$7.25
$6.29
$6.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
Maxtena Antennas Active Multi-Frequency Antenna External Non-Stocked Lead-Time 12 Weeks
$434.46
$375.53
$360.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
IoT Antennas Antennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz Non-Stocked Lead-Time 10 Weeks
Reel
$5.25
$4.78
$4.58
$4.49
Min.: 200
Mult.: 200
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.6 dBic, 3.4 dBic 3 MHz, 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Cut Tape
$4.83
$4.02
$3.57
$3.20
Reel
$3.01
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.8 dBic 8 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Cut Tape
$6.04
$4.21
$3.98
$3.23
Reel
$3.11
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.5 dBic 14 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz Non-Stocked Lead-Time 10 Weeks
Cut Tape
$5.45
$3.80
$3.61
$2.95
Reel
$2.83
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.9 dBic, 4.6 dBic 8 MHz, 10 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded RFID 865 MHz - 871 MHz Non-Stocked Lead-Time 10 Weeks
$28.61
Min.: 512
Mult.: 128
RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 912 MHz - 918 MHz Non-Stocked Lead-Time 10 Weeks
$28.61
Min.: 512
Mult.: 128
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded IoT 918 MHz - 912 MHz Non-Stocked Lead-Time 10 Weeks
$11.53
Min.: 540
Mult.: 540
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz Non-Stocked Lead-Time 10 Weeks
$0.458
Min.: 6,330
Mult.: 6,330
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
IoT Antennas Antennas RF Antenna Embedded RFID 423 MHz - 443 MHz Non-Stocked Lead-Time 10 Weeks
$0.676
$0.664
Min.: 3,160
Mult.: 3,160
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
$1.51
$1.45
$1.24
Min.: 2,000
Mult.: 100
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
ABRACON Antennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna Non-Stocked Lead-Time 6 Weeks
Cut Tape
$2.90
$1.83
$1.63
$1.40
Reel
$0.90
Min.: 1
Mult.: 1
: 2,000
RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole Non-Stocked Lead-Time 10 Weeks
$5.94
Min.: 1,600
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas GNSS L1 Passive Patch Ant 35.0 x 35.0 x 4.0mm Through Hole Non-Stocked Lead-Time 12 Weeks
$7.16
Min.: 1,152
Mult.: 72
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.56 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.5 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band Adhesive Mount Pin 1.598 GHz 35 mm 35 mm 3 mm APAR Bulk
Maxtena Antennas Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND) Non-Stocked
$470.75
$406.90
$390.94
Min.: 1
Mult.: 1
Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
Maxtena Antennas Active Multi-Frequency Antenna - Embedded (L1/L2/L5/L-BAND) Non-Stocked
$447.21
$386.56
$371.39
Min.: 1
Mult.: 1
Outdoor Antennas Embedded Antenna 1.197 GHz 1.606 GHz GLONASS, GPS Square 28 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Adhesive Mount GNSS, UAV 65 mm 65 mm 17 mm U.FL Bulk
Maxtena Antennas Active Multi-Frequency Antenna Embedded Non-Stocked
$434.46
$375.53
$360.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector U.FL 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
$141.94
$119.67
$114.10
$107.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.595 GHz 1.61 GHz GLONASS, GPS Patch Microstrip - 1.5 dB 16 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount Pin 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 13 mm 13 mm 4 mm Bulk
Maxtena Antennas Non-Stocked
$10.82
$9.00
$8.58
$7.45
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable Non-Stocked
$50.67
$43.86
$42.02
$36.91
$35.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Maxtena Antennas L1 L5 GPS Embedded Antenna - 25mm x 8mm Non-Stocked
$13.00
$10.13
$9.71
$8.55
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.575 GHz BEIDOU, Galileo, GLONASS, GPS Patch Stacked 1.8 dBi, 0.5 dBi 22 MHz, 3 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Pin 1.175 GHz, 1.575 GHz IoT Applications, RTK, Agriculture, Navigation, Security, Autonomous Vehicles, Transportation 25 mm 25 mm 8 mm Bulk
Maxtena Antennas 868 MHz ISM passive Patch Non-Stocked
$60.27
$49.68
$47.26
$44.15
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk