+ 60 C Antennas

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Ant In-Bldg N-Fmle 132-147MHz White 4In Stock
$155.35
$135.78
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 132 MHz 147 MHz VHF Module Panel 50 Ohms 2:1 6 W 0 C + 60 C 1 Band Ceiling Mount Connector N Female 140 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 380 mm 380 mm 1.5 mm 500 mm RG402 VThinity Bulk
Pulse Electronics Antennas V-Thinity,In-Bldg, VHF UHF 700/800 MHz 4In Stock
$196.45
$172.37
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 132 MHz 960 MHz UHF Module Panel 50 Ohms 2:1 25 W 0 C + 60 C 3 Band Ceiling Mount Connector N Female 153 MHz, 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 391 mm 346 mm 1.5 mm 500 mm RG402 Bulk
Pulse Electronics Antennas Radome Omni 5dBi 4900-6000 MHz N Fem 4In Stock
$127.38
$98.75
$94.64
$91.53
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.725 GHz 5.925 GHz 4G, Cellular (NBIoT, LTE) 802.11, WLAN ISM, U-NII Collinear Fiberglass 9 dBi, 10 dBi 50 Ohms 2.0:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Female 5.775 GHz 16.5 in IP67 RO Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 222In Stock
$5.13
$4.36
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 868MHz 298In Stock
500Expected 2026/11/16
$5.38
$4.54
$4.40
$4.16
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 780 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel 4.0 dBi 181 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 68.5 mm 21 mm RA Bulk

Siretta Antennas MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M REVERSE POLARITY SMA MALE 21In Stock
$18.58
$16.56
$15.04
$13.56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.7 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antennas BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 4In Stock
$17.05
$14.26
$12.47
$11.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 5M CABLE 34In Stock
$28.54
$27.47
$23.67
$19.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.7 GHz Cellular (NBIoT, LTE) T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C Dipole 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 154.25 mm 29.25 mm 4.2 mm PRO100

Siretta Antennas WIFI 2.4GHZ 2DBI ANTENNA WITH RP SMA MALE CONNECTOR 1In Stock
$10.16
$8.82
$7.78
$7.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 56 mm 7.3 mm
Taoglas Antennas Barracuda OMB.242 2.4GHz Omnidirectional Outdoor Antenna 19In Stock
150Expected 2026/10/13
$71.59
$61.98
$61.96
$58.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 8.24 dBi 50 Ohms 1.3 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 2.45 GHz Public Safety, Wireless Video Systems, Agricultrue 553 mm IP65 Baracuda Tube
RF Solutions Antennas 2.4GHz Stubby Antenna straight 29mm SMA 585In Stock
$6.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
LPRS Antennas 868 - 915MHz, 50W Omni 49mm x 17mm 386In Stock
$13.04
$10.30
$9.90
$8.84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip RA Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 52 mm Bulk
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male 344In Stock
$14.68
$10.54
$10.53
$8.70
$8.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
RF Solutions Antennas Miniature Bead antenna 38In Stock
$4.90
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox UHF Whip Stubby 0 dBi 50 Ohms 2.0:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 868 MHz General Low Power Radio, M2M, Telemetry 8.5 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC Fixing 213In Stock
$10.58
$9.18
$8.20
$7.63
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 171.3 mm
RF Solutions Antennas Antenna 868MHz, 1/4 Wave Whip BNC Fixing 150In Stock
$12.39
$10.32
$9.83
$9.69
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 868 MHz General Low Power Radio, M2M, Telemetry 85 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing 4In Stock
$10.16
$7.23
$6.92
$6.76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw 85 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, SMA Fixing 143In Stock
$5.34
$5.12
$5.05
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 173 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA Fixing 63In Stock
$5.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, 90deg SMA Fixing 92In Stock
$5.70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 107 mm 31 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA hinge 250In Stock
$8.89
$7.70
$7.29
$6.73
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 4 mm
RF Solutions Antennas 433MHz, Helical, M4 Fixing 30In Stock
50Expected 2026/09/22
$5.34
$5.09
$5.02
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
LPRS Antennas 433 MHz Flexible Whip Antenna 53In Stock
$16.65
$12.64
$12.07
$6.25
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
LPRS Antennas 869-915 MHz Flex 1/4 Wave Whip Antenna 54In Stock
$17.46
$13.55
$13.00
$6.40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 869 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN RFID, IoT, ISM Whip RA Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 107 mm Bulk
LPRS Antennas 869-915 MHz Flex 1/4 Wave Whip Antenna 28In Stock
$10.14
$7.73
$6.54
$5.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 869 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN RFID, IoT, ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 110 mm Bulk