+ 70 C Antennas

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4In Stock
$197.34
$184.53
$179.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL, DUAL-POLARIZED, 4.9-5.9 GHZ, 14 DBI 27In Stock
$446.01
$396.40
$395.35
Min.: 1
Mult.: 1
Outdoor Antennas Array Antenna 4.9 GHz 5.9 GHz 14.6 dB 50 Ohms 2.0:1 - 40 C + 70 C 1 Band Wall Mount Screw N Female IP67 MP
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL, 902-928 MHZ, 3DBIC, CP, TYPE N FEMALE 23In Stock
$125.09
$116.54
$104.09
$98.72
Min.: 1
Mult.: 1
Outdoor Antennas Industrial Antenna 902 MHz 928 MHz 3 dBic 50 Ohms 1.5:1 - 40 C + 70 C 1 Band N Female IP67 LOW PROFILE - FIXED
Siretta Antennas 4X4 MIMO OMNI INDOOR CEILING MOUNT DAS ANTENNA N-TYPE FEMALE CONNECTOR 9In Stock
$188.19
$166.25
$158.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 7.47 dBi 50 Ohms 1.5 50 W - 30 C + 70 C Panel Mount Connector N-Type Female 23 mm
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 5In Stock
$517.09
$462.84
Min.: 1
Mult.: 1
Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66

Siretta Antennas 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH N-TYPE FEMALE CONNECTORS 12In Stock
$234.25
$197.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 5 M LOW LOSS CABLE, SMA MALE 17In Stock
$111.69
$92.18
$86.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector SMA-Male 207 mm 170 mm 45 mm IP67
HUBER+SUHNER Antennas SENCITY RAIL ACTIVE IN-CARRIAGE 2In Stock
$5,292.25
Min.: 1
Mult.: 1
Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 11In Stock
$245.58
$221.71
$207.20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS 8In Stock
$410.55
$364.67
$352.53
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32In Stock
$65.57
$55.64
$52.94
$49.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20In Stock
$129.73
$109.42
$104.34
$98.77
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D

Siretta Antennas 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH SMA FEMALE CONNECTORS 27In Stock
$196.79
$169.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
$16.48
$13.78
$13.25
$12.47
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 22In Stock
$184.91
$157.28
$150.35
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
$167.66
$141.35
$134.78
$131.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 24In Stock
$208.36
$177.24
$169.45
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas Ant, HCF, Cell/Satcom, SMAM 36In Stock
$51.68
$42.91
$40.58
$37.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
Siretta Antennas IP67 Wideband 5G/4G Terminal Mount Dipole Antenna SMA Male Connector 24In Stock
10Expected 2026/10/12
$39.23
$34.31
$32.27
$30.26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 7.6 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Siretta Antennas IP67 Wideband 5G/4G Hinged Terminal Mount Dipole Antenna SMA Male Connector 27In Stock
$39.23
$34.31
$32.27
$30.26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 6.9 dBi 50 Ohms 2.7 50 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67

Siretta Antennas 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 5M LOW LOSS CABLES 4 X SMA MALE CONNECTORS 4In Stock
$160.54
$141.68
$135.15
$131.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male 208 mm 45 mm 208 mm

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 0.3 M LOW LOSS CABLE, N-TYPE FEMALE 10In Stock
$98.56
$98.55
$81.01
$76.11
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector N-Male 207 mm 170 mm 45 mm IP67

Siretta Antennas 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR BLACK RADOME 4In Stock
$86.71
$76.21
$70.99
$66.61
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female

Siretta Antennas 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR WHITE RADOME 9In Stock
$82.53
$72.51
$67.51
$63.29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
$568.47
$506.10
Min.: 1
Mult.: 1
Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200