+ 70 C Antennas

Results: 370
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 24In Stock
$39.41
$34.81
$33.24
$29.73
$26.80
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
ABRACON Antennas 5G External Blade Antenna 842In Stock
$6.87
$5.95
$5.63
$5.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 6 GHz 5G, LTE Whip Swivel 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi 50 Ohms <2 5 W - 20 C + 70 C 4 Band Connector Connector SMA (Male) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 18 mm 5.2 mm 173 mm Bulk


TE Connectivity Antennas OMNI,DBAND,FIXED,NF 698-4200MHz,1.5dBi 410In Stock
20On Order
$88.33
$75.70
$71.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 4.2 GHz 4G/5G, Cellular (NBIoT, LTE), CBRS WiMAX ISM Collinear Radome 1.5 dBi, 3.5 dBi, 5 dBi 50 Ohms 2.5:1, 2.0:1, 2.5:1 20 W - 40 C + 70 C 6 Band Bracket Mount Connector N Female 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz Wideband Operation 248 mm
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 672In Stock
$216.99
$206.76
$197.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 512In Stock
$46.40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn 1,035In Stock
$26.56
$25.70
$25.31
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 410 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Module Dome 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 50 Ohms 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications 23.3 mm 54.7 mm 9.7 mm IP65, IP67 1 M RG174/U SPS Bulk
TE Connectivity Antennas Dir,Mini,Fixed,NF 572In Stock
$52.01
$44.95
$42.91
$39.00
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65 31In Stock
2On Order
$718.84
$669.29
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67

Siretta Antennas 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 4 X N-TYPE FEMALE CONNECTORS 10In Stock
$165.55
$147.21
$135.92
$132.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male N-Female 208 mm 45 mm 208 mm
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
$109.76
$102.95
$97.20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 22In Stock
$168.47
$146.95
$140.37
$135.33
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
$153.16
$133.48
$127.28
$117.57
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
$152.49
$132.49
$126.63
$120.38
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 23In Stock
$182.91
$160.32
$154.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM 22In Stock
$83.72
$72.25
$69.18
$65.59
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
IoT Antennas Antennas RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5,578In Stock
Cut Tape
$1.45
$1.24
$1.17
$1.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas Antennas FPC Antenna 698-960 1710-2170 2300-2690 MHz 957In Stock
$5.87
$5.08
$4.80
$4.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas FPC Antenna 698 MHz 2.69 GHz 4.5 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector I-PEX MHF 1 4G LTE, IoT Devices 117 mm 9.5 mm 0.25 mm 1.37 Coax Cable Bulk
IoT Antennas Antennas Chip Antenna GPS 1560-1590 MHz 2,901In Stock
$3.34
$2.83
$2.63
$2.38
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500MHz 5150-5850MHz 5850-7125MHz 239In Stock
$22.07
$19.18
$18.21
$16.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector RP-SMA Male IP67 Bulk
Microchip Technology Antennas 2.4GHZ 1" Stubby Antenna 2,476In Stock
$6.95
$5.87
$5.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Stubby - 3.5 dBi 50 Ohms 0 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz 28.4 mm Bulk
Telemecanique Antennas RFID READER 13MHZ FORMAT D CBL 32CM 5In Stock
$1,663.64
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk
TE Connectivity Antennas Monopole Whip,UHF,450-470MHz 29In Stock
$18.68
$16.86
$14.90
$13.51
$12.83
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 450 MHz 470 MHz Whip 4.93 dB 50 Ohms 1.2:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 450 MHz to 470 MHz 130 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,470-512MHz 29In Stock
$18.72
$18.32
$17.38
$13.51
$12.83
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 470 MHz 512 MHz Whip 5.17 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 470 MHz to 512 MHz 122 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,740-960MHz 23In Stock
$16.48
$14.84
$12.93
$12.83
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 740 MHz 960 MHz Whip 4.28 dB 50 Ohms 2.3:1 35 W - 30 C + 70 C 1 Band Screw Connector UHF 740 MHz to 960 MHz 64 mm IP67 Bulk

Siretta Antennas WI-FI 6E / WI-FI 7 AND 5G NEW RADIO 222MM HINGED BLADE ANTENNA SMA MALE CONNECTOR 26In Stock
200Expected 2026/10/19
$18.33
$15.14
$12.65
$11.96
$11.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 40 C + 70 C Connector SMA Male 222 mm