Patch Antennas

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 518In Stock
Cut Tape
$3.93
$2.99
$2.83
$2.55
Reel
$2.31
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Maxtena Antennas GPS Active External Antenna 1In Stock
$28.09
$24.25
$22.99
$21.31
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 30 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 48 mm 39 mm 1.4 mm 3 M RG174
Taoglas Antennas GPVBSF.25.8.A - GPS L1 / L5 & BeiDou B1 Single Feed Stacked Patch Antenna 100In Stock
$6.83
$5.51
$5.21
$4.83
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz BEIDOU, GPS Patch Stacked 2.5 dBi, 3.4 dBi, 3.1 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band Adhesive Mount Pin 1.561 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8.12 mm Tray
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200In Stock
$9.11
$6.95
$6.75
$5.72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Taoglas Antennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch 331In Stock
Cut Tape
$7.47
$6.47
$6.13
$4.93
Reel
$4.75
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna 135In Stock
$18.21
$15.67
$14.96
$13.56
Min.: 1
Mult.: 1
PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
ABRACON Antennas IRIDIUM CERAMIC 584In Stock
$3.97
$3.43
$3.24
$2.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.621 GHz Iridium Patch Ceramic 4 dBic 9 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin Global Mobile Satellite Voice and Data, Iridium Global Calls 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 1,549In Stock
$3.71
$2.42
$2.28
$1.95
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
ABRACON Antennas EMBEDDED LTE 861In Stock
$5.37
$4.65
$4.40
$3.77
$3.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 4.5 dBi, 0.8 dBi, - 3 dBi 50 Ohms 1.8:1 - 40 C + 105 C 3 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive 15 mm 15 mm 4 mm APAR Bulk
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole 722In Stock
$9.68
$8.40
$7.95
$7.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 3.5 dBi, 2.5 dBi 28 MHz 50 Ohms 1.8 - 40 C + 105 C 4 Band PCB Mount Pin 1.573 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive 25.1 mm 25.1 mm 4 mm APAR Bulk
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115In Stock
$14.80
$13.51
$12.86
$11.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
Tallysman 33-4721-10-0356
Tallysman Antennas 1In Stock
$59.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector RA-SMA 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Taoglas Antennas GPVSF.25.8.A.08 - 25*25*8mm GNSS + IRNSS Single Feed Stacked Patch Antenna 115In Stock
$9.90
$9.39
$7.97
$7.11
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS, IRNSS Patch Stacked 3.85 dBi, 3.55 dBi 50 Ohms 50 W - 40 C + 85 C 2 Band Adhesive Mount Pin 1.176 GHz, 1.57542 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8 mm Tray
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369In Stock
$6.40
$5.55
$5.18
$4.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
TE Connectivity Antennas GNSS_35x35 285In Stock
$14.71
$8.80
$8.46
$8.26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
TE Connectivity Antennas GNSS L1L2 4mm 309In Stock
$11.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
PCTEL / Amphenol 8161D-HR
PCTEL / Amphenol Antennas GNSS, HR, 26DB, EMBEDDED, 15CM, MCX, RA 5In Stock
$66.90
$53.88
$53.42
$52.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GNSS Patch Active Ceramic 26 dB 41 MHz Embedded 1 Band Connector MCX RA 1.54572 GHz GPS EMBEDDED Bulk
ABRACON Antennas GNSS L1 dual-feed GNSS antenna 498In Stock
$2.40
$2.08
$1.97
$1.79
Min.: 1
Mult.: 1
PCB Antennas GNSS Patch Antenna - 40 C 1.602 GHz GPS, GLONASS Patch 4.1 dBic 50 Ohms 2 1561 MHz + 105 C 3 Band PCB Mount Through Hole 25 mm 25 mm 4 mm AANI-PP Tray
Pulse Electronics Antennas Active GPS 15dB 25x25mm ANT MOD 147In Stock
$12.11
$10.90
$10.07
$9.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 16 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 25 mm 25 mm GPSMODxxxx Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder 127In Stock
$11.80
$9.83
$9.37
$8.13
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
Taoglas Antennas MagmaX2 GPS L1/L2 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 75In Stock
250On Order
$87.66
$77.05
$70.79
$68.35
Min.: 1
Mult.: 1
Outdoor Antennas Multiband Antenna 1.217 GHz 1.61 GHz GPS, GNSS Patch 26.8 dB, 27.32 dB, 28 dB, 28.03 dB 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount SMA (Male) 1.227 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 77In Stock
$77.68
$68.22
$64.47
$61.24
Min.: 1
Mult.: 1
Outdoor Antennas Multiband Antenna GPS, GNSS Patch 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount Cable SMA (Male) 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL) 72In Stock
$40.59
$35.53
$32.66
$31.24
$30.05
Min.: 1
Mult.: 1
PCB Antennas Directional Antenna 1.166 GHz 1.61 GHz GPS, GNSS Patch - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi 50 Ohms 1:1, 2:1 - 40 C + 85 C 4 Band PCB Mount U.FL 70 mm 70 mm 9.3 mm 1.37 mm Coax Bulk
Taoglas Antennas GPS/GLONASS/GALILEO/BeiDou Passive Patch with 100mm 1.13 IPEX MHFI 281In Stock
$10.77
$9.35
$8.54
$7.82
Min.: 1
Mult.: 1
PCB Antennas Patch GPS, GLONASS Patch 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 4 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2,040In Stock
$10.40
$9.02
$8.04
$7.73
Min.: 1
Mult.: 1
Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray