Audio Transformers / Signal Transformers

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 271In Stock
$4.86
$4.40
$4.16
$4.02
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 61In Stock
$23.42
$20.69
$19.91
$19.02
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 130In Stock
$5.91
$4.61
$4.41
$4.27
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 18In Stock
$16.79
$16.04
$16.03
$13.54
Min.: 1
Mult.: 1
Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1,995In Stock
Cut Tape
$4.75
$4.29
$4.12
$3.99
Reel
$3.70
Min.: 1
Mult.: 1
: 250
Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 310In Stock
$4.34
$3.92
$3.57
$3.50
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1,426In Stock
Cut Tape
$4.43
$4.01
$3.73
$3.61
Reel
$2.61
Min.: 1
Mult.: 1
: 1,000
150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GD, 1:1, HF,SMT T&R 1,144In Stock
Cut Tape
$15.71
$14.18
$13.41
$12.93
Reel
$10.01
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GP, 1:1, HF, SMT T&R 996In Stock
Cut Tape
$15.71
$14.18
$13.41
$12.93
$12.76
Reel
$10.06
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 296In Stock
$4.52
$4.09
$4.02
$3.95
Min.: 1
Mult.: 1
Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
Pulse Electronics T1231NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port 27In Stock
$11.32
$10.01
$9.70
$9.20
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C 4 Channel Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Cut Tape
$4.51
$4.08
$3.79
$3.68
Reel
$3.00
Min.: 1
Mult.: 1
: 600
LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX 510In Stock
$6.55
$5.59
$5.36
$5.19
Min.: 1
Mult.: 1
Isolation Module Industrial Ethernet SMD/SMT 350 uH - 40 C + 85 C 23 mm 8.75 mm HXE1 Tube
Pulse Electronics Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX 500In Stock
500Expected 2027/01/19
Cut Tape
$6.37
$5.44
$5.22
$5.06
Reel
$4.62
Min.: 1
Mult.: 1
: 250
Isolation Module Industrial Ethernet SMD/SMT 350 uH - 40 C + 85 C 23 mm 8.75 mm HXE1 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX 350In Stock
$8.33
$7.40
$7.09
$6.86
Min.: 1
Mult.: 1
Isolation Module Industrial Ethernet SMD/SMT 350 uH - 40 C + 85 C 27.85 mm 14.95 mm 8 mm HXE1 Tube
Pulse Electronics Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX 495In Stock
500Expected 2027/02/15
Cut Tape
$8.16
$7.26
$6.95
$6.75
Reel
$6.25
Min.: 1
Mult.: 1
: 250
Isolation Module Industrial Ethernet SMD/SMT 350 uH - 40 C + 85 C 27.85 mm 14.95 mm 8 mm HXE1 Reel, Cut Tape, MouseReel
Pulse Electronics CX2049LANL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB 891In Stock
$3.91
$3.16
$2.34
$2.04
$1.83
Min.: 1
Mult.: 1
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Tray
Pulse Electronics HM2106NLT
Pulse Electronics Audio Transformers / Signal Transformers XFMR,SGL,135UH, 1CT:1CT, 4.3KVDC,SMT,T&R NPB 398In Stock
Cut Tape
$3.41
$3.09
$2.87
$2.78
Reel
$2.31
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 189In Stock
$7.55
$6.71
$6.40
$6.26
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 395In Stock
$6.68
$5.19
$4.98
$4.83
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 284In Stock
Cut Tape
$5.78
$5.22
$5.01
$4.86
Reel
$3.85
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 600 nH 700 mOhms, 700 mOhms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por 71In Stock
$17.96
$15.99
$15.44
$14.22
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Quad 17.53 mm 12.20 mm 5.76 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 267In Stock
Cut Tape
$6.04
$5.51
$5.33
$5.20
Reel
$4.92
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 13.72 mm 5.84 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 524In Stock
$5.18
$4.11
$3.13
$2.48
$2.43
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 177In Stock
$8.07
$7.16
$6.98
$6.76
Min.: 1
Mult.: 1
Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single 0.475 in 0.46 in 0.34 in Tube