GA3460-BL

Coilcraft
994-GA3460-BL
GA3460-BL

Mfr.:

Description:
Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
50 kHz
2.5 uH
1.5 kV
- 40 C
+ 125 C
Single
26.75 mm
26 mm
14 mm
GA3460
Tray
Brand: Coilcraft
Maximum DC Current: 50 A
Maximum DC Resistance: 400 mOhms, 5.63 mOhms
Primary Resistance: 5.63 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 400 mOhms
Shielding: Unshielded
Factory Pack Quantity: 24
Subcategory: Transformers
Unit Weight: 27.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,497
Expected 2026/12/11
2,040
Expected 2027/01/15
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.27 $12.27
$11.07 $110.70
$10.47 $251.28
$10.09 $484.32
$9.96 $1,195.20
$9.54 $2,518.56
$9.25 $4,662.00