+ 125 C Audio Transformers / Signal Transformers

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1,646In Stock
Cut Tape
$2.71
$2.48
$2.26
$2.11
Reel
$1.54
Min.: 1
Mult.: 1
: 4,000
BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 29In Stock
$1,201.65
Min.: 1
Mult.: 1
Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1,275In Stock
Cut Tape
$1.80
$1.73
Reel
$1.71
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 47In Stock
$1,273.78
Min.: 1
Mult.: 1
Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 261In Stock
520Expected 2027/06/04
$14.39
$10.26
$8.63
$7.19
Min.: 1
Mult.: 1
LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 400 nH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 570In Stock
Cut Tape
$7.47
$5.80
$5.56
$5.40
Reel
$5.01
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51 485In Stock
3,575On Order
Cut Tape
$6.94
$5.38
$5.18
$5.01
Reel
$4.65
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 29In Stock
$66.77
$60.01
$57.49
$56.89
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51 459In Stock
2,450On Order
Cut Tape
$6.54
$5.07
$4.87
$4.72
Reel
$4.38
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 24 V 1.25 A 419In Stock
Cut Tape
$7.47
$5.90
Reel
$5.01
$4.85
$4.70
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
$5.37
$4.36
$3.57
$3.43
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1,094In Stock
Cut Tape
$6.80
$5.28
$5.06
$4.91
Reel
$4.55
Min.: 1
Mult.: 1
: 175
Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE 1,372In Stock
Cut Tape
$2.64
$1.99
$1.90
$1.81
$1.45
Reel
$1.44
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 140In Stock
175Expected 2026/09/25
$15.34
$13.83
$13.26
$12.83
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 590In Stock
$9.62
$8.14
$7.82
$7.40
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
$42.61
$38.39
$35.70
$35.02
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port
736In Stock
Cut Tape
$4.34
$4.15
$4.04
$3.91
Reel
$3.43
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 72W 100uH 12V 15% 177In Stock
Cut Tape
$6.38
$4.81
$4.58
$4.29
Reel
$3.93
Min.: 1
Mult.: 1
: 150
PoE Transformers SMD/SMT 200 kHz 100 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 21In Stock
$73.47
$66.04
$61.58
$61.57
Min.: 1
Mult.: 1
High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 51In Stock
Cut Tape
$6.97
$5.40
$5.19
$5.04
Reel
$4.68
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 21W 21uH 3.3V 6.2A 61In Stock
Cut Tape
$6.40
$4.83
$4.59
$4.30
Reel
$3.93
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
$76.65
$68.88
$65.99
$65.79
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT 11In Stock
15,000On Order
Cut Tape
$5.93
$4.48
$4.26
$3.99
Reel
$3.65
Min.: 1
Mult.: 1
: 250
Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 5V 4.5A 19In Stock
Cut Tape
$6.49
$4.90
$4.66
$4.37
Reel
$4.00
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 16In Stock
$76.21
$68.49
$66.83
$65.81
Min.: 1
Mult.: 1
3.75 uH 1500 Vrms + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube