Reel Shielded Audio Transformers / Signal Transformers

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 69In Stock
1,400On Order
Cut Tape
$9.16
$5.94
$4.85
$3.92
Reel
$3.05
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2 399In Stock
Cut Tape
$6.28
$4.06
$3.31
$2.69
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 2 Port 10/100/1000 Base-T T,C 74In Stock
Cut Tape
$6.92
$5.37
$5.16
$5.00
Reel
$4.47
Min.: 1
Mult.: 1
: 300
LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 27.8 mm 12.2 mm 7.2 mm ALANS10002 Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 214In Stock
1,000Expected 2027/01/01
Cut Tape
$7.48
$4.85
$3.95
$3.19
Reel
$2.23
Min.: 1
Mult.: 1
: 1,000
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 184In Stock
Cut Tape
$5.93
$4.88
$4.68
$4.54
Reel
$3.90
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 267In Stock
2,100Expected 2027/05/21
Cut Tape
$10.49
$6.78
$5.52
$4.47
Reel
$3.23
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 471In Stock
Cut Tape
$5.83
$4.40
$4.19
$3.93
Reel
$3.20
Min.: 1
Mult.: 1
: 800
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 19.8 mm 16.6 mm 2.5 mm ALANL10001 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 387In Stock
Cut Tape
$5.54
$4.81
$4.36
$3.93
Reel
$3.63
Min.: 1
Mult.: 1
: 450
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 992In Stock
Cut Tape
$7.22
$4.66
$3.80
$3.08
Reel
$2.29
Min.: 1
Mult.: 1
: 1,000
Isolation Transformers Module SMD/SMT 19 uH 1.5 kV 0 C + 70 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 366In Stock
Cut Tape
$6.65
$5.16
$4.95
$4.80
Reel
$4.18
Min.: 1
Mult.: 1
: 550
LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 18.3 mm 16.5 mm 6.4 mm ALAN110001 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1,321In Stock
Cut Tape
$2.27
$1.97
$1.90
$1.83
Reel
$1.62
Min.: 1
Mult.: 1
: 350
Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1,426In Stock
Cut Tape
$4.43
$4.00
$3.64
$3.52
Reel
$2.54
Min.: 1
Mult.: 1
: 1,000
150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 295In Stock
Cut Tape
$5.00
$3.78
$3.61
$3.37
Reel
$2.86
Min.: 1
Mult.: 1
: 600
LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 1,814In Stock
Cut Tape
$0.40
$0.324
$0.311
$0.293
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1,818In Stock
Cut Tape
$0.47
$0.384
$0.368
$0.351
Reel
$0.297
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1,990In Stock
Cut Tape
$0.49
$0.40
$0.383
$0.366
Reel
$0.308
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1,990In Stock
Cut Tape
$0.561
$0.461
$0.441
$0.421
Reel
$0.363
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1,755In Stock
Cut Tape
$0.711
$0.583
$0.557
$0.533
Reel
$0.452
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1,954In Stock
Cut Tape
$0.761
$0.626
$0.60
$0.572
Reel
$0.486
Min.: 1
Mult.: 1
: 2,000
Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module 3,113In Stock
Cut Tape
$18.85
$13.71
$13.23
$12.89
Reel
$12.30
Min.: 1
Mult.: 1
: 250
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PoE Plus 850uH DCR=0.24mOhms 1.9A 697In Stock
Cut Tape
$9.76
$8.26
$7.93
$7.50
Reel
$7.13
Min.: 1
Mult.: 1
: 300
PoE Transformers Isolated SMD/SMT 100 kHz 850 uH 1.5 kV - 40 C + 85 C Single 15.75 mm 14.22 mm 10.8 mm HPX2126L Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341In Stock
Cut Tape
$19.65
$17.70
$16.97
$16.43
Reel
$15.14
Min.: 1
Mult.: 1
: 400
LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 2 channels 1500V -40/ +125C 754In Stock
Cut Tape
$7.76
$6.68
$5.88
$5.33
Reel
$5.04
Min.: 1
Mult.: 1
: 500
Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 1 channel 1500V -40 / +125C 2,013In Stock
2,100Expected 2026/10/16
Cut Tape
$6.22
$5.50
$4.92
$4.40
Reel
$3.79
Min.: 1
Mult.: 1
: 300
Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 24 mm 12.5 mm 7.3 mm WE-BMS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 1,727In Stock
Cut Tape
$3.16
$2.26
$2.13
$1.88
Reel
$1.62
Min.: 1
Mult.: 1
: 650
LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel