Reel Shielded Audio Transformers / Signal Transformers

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr 915In Stock
Cut Tape
$7.79
$7.52
$7.11
$6.68
Reel
$6.26
$6.05
Min.: 1
Mult.: 1
: 300
LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 4.5 kVAC 0 C + 70 C Quad 17.1 mm x 14.75 mm x 8.4 mm 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base T 1Port SMD Trnsfmr 346In Stock
Cut Tape
$16.71
$16.12
$15.22
$14.33
Reel
$13.21
$12.33
Min.: 1
Mult.: 1
: 200
LAN Transformers LAN SMD/SMT 350 uH 6 kVAC - 40 C + 85 C Dual 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 1,319In Stock
Cut Tape
$3.61
$3.12
$2.83
$2.54
Reel
$2.26
Min.: 1
Mult.: 1
: 850
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 14.3 mm 9.5 mm 3.45 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1,065In Stock
Cut Tape
$2.40
$2.07
$1.98
$1.90
Reel
$1.54
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 676In Stock
Cut Tape
$7.62
$6.90
$6.61
$6.40
Reel
$5.68
Min.: 1
Mult.: 1
: 1,200
LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH 1,202In Stock
Cut Tape
$8.39
$7.57
$7.26
$7.04
Reel
$6.02
Min.: 1
Mult.: 1
: 1,200
LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 580In Stock
Cut Tape
$7.62
$6.90
$6.61
$6.49
Reel
$5.83
Min.: 1
Mult.: 1
: 1,200
LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Cut Tape
$4.98
$4.35
$4.18
$4.05
Reel
$3.61
Min.: 1
Mult.: 1
: 400
Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MOD, QUAD,1GP, 1:1 48In Stock
340Expected 2026/12/25
Cut Tape
$25.50
$22.96
$22.02
$21.32
Reel
$18.62
Min.: 1
Mult.: 1
: 170
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel BGA 28.45 mm 17.27 mm 10.67 mm HX5401NLT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586 451In Stock
600Expected 2026/10/23
Cut Tape
$4.78
$3.61
$3.44
$3.22
Reel
$2.95
Min.: 1
Mult.: 1
: 200
Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A 67In Stock
Cut Tape
$5.30
$4.01
$3.83
$3.57
Reel
$3.27
Min.: 1
Mult.: 1
: 175
Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 495In Stock
Cut Tape
$3.90
$2.94
$2.83
Reel
$2.40
$2.33
$2.26
Min.: 1
Mult.: 1
: 250
RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + Transformer 400In Stock
Cut Tape
$3.69
$3.28
$3.08
$2.81
Reel
$2.13
Min.: 1
Mult.: 1
: 400
LAN Transformers SMD/SMT 180 uH 0 C + 70 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Cut Tape
$4.55
$4.12
$3.83
$3.61
Reel
$2.81
Min.: 1
Mult.: 1
: 400
LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 5500 - 7200 MHz, 50 Ohm 274In Stock
Cut Tape
$4.45
$3.85
$3.24
$2.94
Reel
$2.43
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5.5 GHz to 7.2 GHz - 55 C + 125 C Single 1.6 mm 0.79 mm 0.61 mm TCW2 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 616In Stock
650Expected 2026/10/02
Cut Tape
$3.61
$3.12
$2.83
$2.54
Reel
$2.26
Min.: 1
Mult.: 1
: 650
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 565In Stock
650Expected 2026/10/02
Cut Tape
$3.61
$3.12
$2.83
$2.54
Reel
$2.26
Min.: 1
Mult.: 1
: 650
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 191In Stock
Cut Tape
$5.54
$4.81
$4.36
$3.93
Reel
$3.56
Min.: 1
Mult.: 1
: 550
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.7 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 289In Stock
Cut Tape
$3.64
$3.23
$3.08
$2.94
Reel
$2.61
Min.: 1
Mult.: 1
: 600
LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 79In Stock
2,400On Order
Cut Tape
$3.99
$3.55
$3.40
$3.23
Reel
$2.77
Min.: 1
Mult.: 1
: 400
LAN Transformers LAN SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 18.3 mm 12.4 mm 6.4 mm ALAN310001 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 61In Stock
4,000Expected 2026/12/22
Cut Tape
$2.40
$2.07
$1.98
$1.90
Reel
$1.47
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 714In Stock
4,000Expected 2026/10/19
Cut Tape
$3.26
$2.77
$2.65
$2.52
Reel
$2.01
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 17In Stock
190Expected 2026/10/20
Cut Tape
$5.65
$4.78
$4.45
$4.33
$4.06
Reel
$4.06
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 163In Stock
Cut Tape
$5.29
$4.65
$4.45
$4.33
Reel
$3.88
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 117In Stock
Cut Tape
$5.29
$4.65
$4.45
$4.33
Reel
$3.87
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel