ABRACON Supercapacitors / Ultracapacitors

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT
1,117Expected 2026/10/27
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

330 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

47 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

12 F 6 VDC Radial 24 mm (0.945 in) 32.5 mm 16.5 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

220 mF 6 VDC Radial 6.8 mm (0.268 in) 13.5 mm 7.5 mm 500000 Cycle 2.2 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

330 mF 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 1.65 Ohms 40 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 14 Weeks
Min.: 672
Mult.: 84

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 3V Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 45

250 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 3V Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 45

360 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT 20% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms 20 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT 20% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

1500 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.45 mOhms 20 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 85 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

1500 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.45 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 85 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

2000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.35 mOhms 20 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 105 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

2000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.35 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 105 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10,800
Mult.: 120

6 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10,800
Mult.: 120

7 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 50 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk