Paktron Film Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD
480Expected 2026/12/11
$21.93
$16.78
$15.00
$14.65
Min.: 1
Mult.: 1
No
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.4 mm (0.252 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 500V thru-hole
242Expected 2027/05/14
$23.68
$18.34
$16.81
$15.50
Min.: 1
Mult.: 1
No
470 nF 500 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 15.9 mm (0.626 in) Film Capacitors 250 VAC 10 % 8 Pin 11 mOhms 8.1 mm (0.319 in) DIP-8 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.7uF 100V thru-hole
234Expected 2027/03/03
$29.10
$22.90
$21.36
$19.72
Min.: 1
Mult.: 1
No
4.7 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6 mOhms 6.35 mm (0.25 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .47uF 1200V thru-hole
54Expected 2026/12/11
$27.02
$20.92
$19.17
$17.69
Min.: 1
Mult.: 1
No
470 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 30.5 mm (1.201 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 14 33 mOhms 14.5 mm (0.571 in) DIP-14 Straight - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .47uF 1200V SMD
54Expected 2026/12/11
$27.02
$20.92
$19.17
$17.69
Min.: 1
Mult.: 1
No
470 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 30.5 mm (1.201 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 14 33 mOhms 14.5 mm (0.571 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .47uF 1200V thru-hole
68Expected 2026/12/11
$19.34
$14.80
$13.22
$12.91
Min.: 1
Mult.: 1
No
470 nF 1.2 kV Radial Polyester 27.5 mm (1.083 in) 29.2 mm (1.15 in) 13.5 mm (0.531 in) Film Capacitor 630 VAC 10 % 4 Pin 26.7 mm (1.051 in) DIP-4 Straight - 55 C + 125 C Angstor Tube
Paktron Film Capacitors Capacitor MLP .80uF 1000V thru-hole
48Expected 2026/12/11
$25.83
$20.02
$18.33
$17.50
Min.: 1
Mult.: 1
No
800 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 27.5 mm (1.083 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 14 28 mOhms 9.9 mm (0.39 in) DIP-14 Straight - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .80uF 1000V SMD
48Expected 2026/12/11
$25.83
$20.02
$18.33
$17.50
Min.: 1
Mult.: 1
No
800 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 27.5 mm (1.083 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 12 Pin 28 mOhms 9.9 mm (0.39 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .80uF 1000V thru-hole
53Expected 2026/12/11
$19.34
$14.80
$13.23
$12.91
Min.: 1
Mult.: 1
No
800 nF 1 kV Radial Polyester 27.5 mm (1.083 in) 29.2 mm (1.15 in) 8.9 mm (0.35 in) Film Capacitor 500 VAC 10 % 4 Pin 28 mOhms 26.7 mm (1.051 in) DIP-4 Straight - 55 C + 125 C Angstor Tube
Paktron Film Capacitors Capacitor MLP 0.1uF 250V Radial Non-Stocked Lead-Time 8 Weeks
$1.40
$1.31
Min.: 5,000
Mult.: 1,000
100 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.1 mm (0.161 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 6.5 mm (0.256 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Filter 330Ohm 0.1uF 600V Radial Non-Stocked Lead-Time 10 Weeks
$8.54
$6.88
$6.87
Min.: 200
Mult.: 200
100 nF 600 V Radial 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 330 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 39Ohm 0.1uF 1200V Radial Non-Stocked Lead-Time 10 Weeks
$58.49
$47.35
$46.80
$45.11
Min.: 1
Mult.: 1
100 nF 1.2 kV Radial 32.7 mm (1.287 in) 40.6 mm (1.598 in) 16.3 mm (0.642 in) Film Capacitors 480 VAC 10 % 2 Pin 39 Ohms 26.4 mm (1.039 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 39Ohm 0.1uF 1600V Radial Non-Stocked Lead-Time 10 Weeks
$71.77
$48.47
Min.: 1
Mult.: 1
100 nF 1.6 kV Radial 45.7 mm (1.799 in) 55.3 mm (2.177 in) 13.7 mm (0.539 in) Film Capacitors 660 VAC 10 % 2 Pin 39 Ohms 25.4 mm (1 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 680Ohm 0.1uF 125VAC Radial Non-Stocked Lead-Time 10 Weeks
$9.35
$7.97
Min.: 200
Mult.: 200
100 nF Radial 20.8 mm (0.819 in) 27.4 mm (1.079 in) 11.8 mm (0.465 in) Film Capacitors 125 VAC 10 % 2 Pin 680 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 250V thru-hole Non-Stocked Lead-Time 8 Weeks
$23.96
$22.40
$18.61
$17.48
Min.: 1
Mult.: 1
1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 11.2 mm (0.441 in) 17.8 mm (0.701 in) Film Capacitors 160 VAC 10 % 6 Pin 12 mOhms 7.5 mm (0.295 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 250V SMD Non-Stocked Lead-Time 8 Weeks
$16.61
$15.33
Min.: 120
Mult.: 40
1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 11.2 mm (0.441 in) 17.8 mm (0.701 in) Film Capacitors 160 VAC 10 % 6 Pin 12 mOhms 7.5 mm (0.295 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 250V Radial Non-Stocked Lead-Time 8 Weeks
$1.58
Min.: 5,000
Mult.: 500
1 uF 250 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 6.1 mm (0.24 in) Film Capacitors 160 VAC 10 % 2 Pin 8 mOhms 8.6 mm (0.339 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 400V thru-hole Non-Stocked Lead-Time 8 Weeks
$24.39
$20.90
Min.: 100
Mult.: 20
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 400V SMD Non-Stocked Lead-Time 8 Weeks
$24.39
$20.90
Min.: 100
Mult.: 20
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V thru-hole Non-Stocked Lead-Time 8 Weeks
$26.35
$26.32
$22.60
Min.: 96
Mult.: 16
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) DIP-16 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 22Ohm 1.0uF 200V Radial Non-Stocked Lead-Time 10 Weeks
$10.83
$10.23
$8.94
Min.: 200
Mult.: 200
1 uF 200 VDC Radial 30.5 mm (1.201 in) 36.8 mm (1.449 in) 9.9 mm (0.39 in) Film Capacitors 125 VAC 10 % 2 Pin 22 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 10uF 50V SMD Non-Stocked Lead-Time 8 Weeks
$48.03
$38.75
$35.15
$34.10
Min.: 1
Mult.: 1
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD Non-Stocked Lead-Time 8 Weeks
Cut Tape
$35.03
Min.: 200
Mult.: 100
: 100
10 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel
Paktron Film Capacitors Capacitor MLP 10uF 100V Radial Non-Stocked Lead-Time 8 Weeks
$10.68
Min.: 5,000
Mult.: 500
10 uF 100 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 6.6 mm (0.26 in) Film Capacitors 80 VAC 10 % 2 Pin 5 mOhms 11.7 mm (0.461 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 100V thru-hole Non-Stocked Lead-Time 8 Weeks
$17.68
$16.33
Min.: 120
Mult.: 40
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 9 mOhms 6.3 mm (0.248 in) DIP-6 - 55 C + 125 C Capstick Tube