0805 0.1 % Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF BP Fail Rate 0.01% MILPRF 55681 Non-Stocked Lead-Time 28 Weeks
Reel
$4.35
Min.: 1,000
Mult.: 1,000
: 1,000
47 pF 100 VDC 0.1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.03 mm 1.27 mm 1.4 mm High Reliability MLCCs Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF BP Fail Rate 0.1% MILPRF 55681 Non-Stocked Lead-Time 28 Weeks
Reel
$5.66
Min.: 500
Mult.: 500
: 500
220 pF 100 VDC 0.1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm 1.25 mm 1.3 mm Multilayer Ceramic Capacitors Reel