Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 3300pF 2.5% 400 Volts Non-Stocked Lead-Time 18 Weeks
$0.258
$0.237
$0.224
Min.: 5,000
Mult.: 1,000
3.3 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 220 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 470 pF 800 VDC 5% Non-Stocked
$0.207
$0.204
$0.20
Min.: 7,000
Mult.: 1,000
470 pF 800 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 680 pF 800 VDC 5% Non-Stocked
$0.206
$0.197
Min.: 7,000
Mult.: 1,000
680 pF 800 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 2200 pF 800 VDC 5% Non-Stocked
$0.231
$0.222
$0.221
Min.: 5,600
Mult.: 800
2.2 nF 800 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 3300 pF 800 VDC 5% Non-Stocked
$0.25
$0.24
$0.238
Min.: 5,600
Mult.: 700
3.3 nF 800 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 4700 pF 800 VDC 5% Non-Stocked
$0.315
$0.307
$0.30
$0.287
Min.: 4,200
Mult.: 600
4.7 nF 800 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 1000 pF 1000 VDC 5% Non-Stocked
$0.221
$0.212
$0.211
Min.: 6,400
Mult.: 800
1 nF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 1500 pF 1000 VDC 5% Non-Stocked
$0.252
$0.242
$0.241
Min.: 5,600
Mult.: 700
1.5 nF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 1000pF 20% 100V 2.5x6.5x7.2 Non-Stocked
$0.181
$0.172
$0.167
Min.: 8,800
Mult.: 2,200
1 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Roll
WIMA Film Capacitors 2200pF 10% 100 Volts Non-Stocked
$0.204
$0.193
$0.187
Min.: 6,600
Mult.: 2,200
2.2 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Roll
WIMA Film Capacitors 0.01uF 20% 250V 3x7.5x7.2 Non-Stocked
$0.19
$0.185
$0.184
Min.: 8,000
Mult.: 2,000
10 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Roll
WIMA Film Capacitors 0.01uF 5% 400V 3.5x8.5x7.2 Non-Stocked
$0.284
$0.262
$0.248
Min.: 4,800
Mult.: 1,600
10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.214
$0.202
Min.: 6,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.214
$0.202
Min.: 6,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.211
$0.20
$0.194
Min.: 8,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.211
$0.20
$0.194
Min.: 8,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.19
Min.: 8,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.195
$0.186
$0.18
Min.: 8,000
Mult.: 2,000
10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.214
$0.202
Min.: 6,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.214
$0.202
Min.: 6,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.211
$0.20
$0.194
Min.: 8,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.211
$0.20
$0.194
Min.: 8,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.195
$0.186
$0.18
Min.: 8,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.233
$0.19
Min.: 8,000
Mult.: 2,000
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.23
$0.212
$0.201
Min.: 6,000
Mult.: 2,000
22 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll