Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 2 0.68 uF 100 VDC 8.5x14x7.2 PCM 5 Non-Stocked
$0.949
$0.937
Min.: 1,800
Mult.: 600
680 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 100 VDC 8.5x14x7.2 PCM 5 Non-Stocked
$0.905
Min.: 1,800
Mult.: 600
680 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 100 VDC 8.5x14x7.2 PCM 5 Non-Stocked
$1.03
$0.968
$0.927
$0.898
Min.: 1,800
Mult.: 600
680 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.90
$1.88
$1.84
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.86
$1.85
$1.80
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.64
$1.63
$1.58
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.67
$1.65
$1.60
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.57
$1.55
$1.51
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 100 VDC 11x16x7.2 PCM 5 Non-Stocked
$1.57
$1.55
$1.51
Min.: 1,000
Mult.: 500
1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.24
Min.: 6,000
Mult.: 2,000
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.244
$0.205
Min.: 8,000
Mult.: 2,000
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.205
Min.: 8,000
Mult.: 2,000
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.191
Min.: 8,000
Mult.: 2,000
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.191
Min.: 8,000
Mult.: 2,000
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.238
Min.: 6,000
Mult.: 2,000
15 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.204
Min.: 8,000
Mult.: 2,000
15 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.242
$0.204
Min.: 8,000
Mult.: 2,000
15 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.191
Min.: 8,000
Mult.: 2,000
15 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.191
Min.: 8,000
Mult.: 2,000
15 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.245
Min.: 6,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.245
Min.: 6,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.208
Min.: 8,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.208
Min.: 8,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.195
Min.: 8,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
$0.195
Min.: 8,000
Mult.: 2,000
22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll