24 uF Aluminium Electrolytic Capacitors - Radial Leaded

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 350VDC 24uF Tol 20% 12.5x20mm AEC-Q200 1,669In Stock
$2.23
$1.58
$1.28
$1.17
Min.: 1
Mult.: 1
24 uF 350 VDC 12.5 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 680 mA - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 24uF Tol 20% 10x20mm AEC-Q200 1,963In Stock
$1.79
$1.24
$1.02
$0.92
Min.: 1
Mult.: 1
24 uF 250 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 900 mA - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 24uF Tol 20% 10x35mm AEC-Q200 974In Stock
$2.38
$1.67
$1.40
$1.26
Min.: 1
Mult.: 1
24 uF 400 VDC 10 mm 35 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 820 mA - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 601In Stock
$1.40
$0.968
$0.714
$0.597
$0.528
Min.: 1
Mult.: 1
24 uF 400 VDC 12.5 mm 16 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 190 mA - 40 C + 105 C Cut Radial AX
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 24uF Tol 20% 14.5x20mm AEC-Q200
440Expected 2027/03/04
$3.11
$2.17
$1.76
$1.60
Min.: 1
Mult.: 1
24 uF 400 VDC 14.5 mm 20 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 870 mA - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Rubycon 290HBX24MSPA12.5X20
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
$1.30
Min.: 1,000
Mult.: 1,000
24 uF 290 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % - 40 C + 125 C Radial