16 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 16 3,743In Stock
$1.74
$1.20
$1.03
$0.893
Min.: 1
Mult.: 1
470 uF 25 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.16 A - 40 C + 105 C Straight Radial 190 RTL Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Radial 3,569In Stock
$2.06
$1.40
$1.15
$1.06
$0.82
Reel
$0.82
Min.: 1
Mult.: 1
: 800
220 uF 25 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 525 mA 150 mOhms - 55 C + 125 C Straight Radial 140 RTM Ammo Pack
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35V 20% Radial 2,629In Stock
$1.98
$1.27
$1.07
$0.934
Min.: 1
Mult.: 1
330 uF 35 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 950 mA 66 mOhms - 55 C + 105 C Straight Radial 150 RMI AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 25volts 2,200In Stock
$1.97
$1.33
$1.05
$0.956
Min.: 1
Mult.: 1
470 uF 25 VDC 10 mm 16 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 1.1 A - 55 C + 125 C Straight Radial 146 RTI Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 820uF 105C 3k Hour Radial 16,770In Stock
$0.50
$0.234
$0.207
$0.154
Min.: 1
Mult.: 1
820 uF 6.3 VDC 8 mm 16 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1 A 56 mOhms - 40 C + 105 C Straight Radial ESY Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% STD Leads 10,292In Stock
$0.99
$0.522
$0.469
$0.379
Min.: 1
Mult.: 1
330 uF 35 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 846 mA 946 mOhms - 55 C + 105 C Straight Radial B41858C AEC-Q200 Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,139In Stock
$0.67
$0.454
$0.309
Reel
$0.252
$0.233
Min.: 1
Mult.: 1
: 600
330 uF 35 VDC 10 mm 16 mm 4000 Hours 420 mA - 40 C + 105 C REA Ammo Pack
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 330 F 50V 10x16mm 105 C 2500h 2,577In Stock
Cut Tape
$1.00
$0.664
$0.479
$0.394
$0.372
Reel
$0.372
Min.: 1
Mult.: 1
: 2,500
330 uF 50 VDC 10 mm 16 mm 5 mm 410 mA - 40 C + 105 C 142 RHS Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 20,939In Stock
$0.63
$0.333
$0.29
Reel
$0.226
Min.: 1
Mult.: 1
Max.: 500
: 500
1 mF 16 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 680 mA - 40 C + 85 C Straight Radial M Ammo Pack
TDK Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads 6,860In Stock
$1.01
$0.563
$0.499
$0.411
Min.: 1
Mult.: 1
220 uF 50 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 778 mA 1.4 Ohms - 55 C + 105 C Straight Radial B41858C AEC-Q200 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 6.8uF 20% STD Leads 15,088In Stock
$0.82
$0.447
$0.391
$0.322
Min.: 1
Mult.: 1
6.8 uF 400 VDC 10 mm 16 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 240 mA - 25 C + 105 C Straight Radial B43890 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 680uF 20% ESR 0.068ohm AECQ200 3,484In Stock
$1.44
$0.719
$0.595
Min.: 1
Mult.: 1
Max.: 200
680 uF 25 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 2.5 A 68 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM 345In Stock
$11.89
$8.94
$7.92
$7.12
Min.: 1
Mult.: 1
56 uF 40 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 3000 Hour - 10 %, + 100 % - 55 C + 105 C Straight Radial 672D Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Radial 1,358In Stock
$1.83
$1.26
$1.07
$0.934
Min.: 1
Mult.: 1
470 uF 25 VDC 10 mm 16 mm 5 mm 6000 Hour 20 % 950 mA - 55 C + 105 C Radial 150 RMI AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% AEC-Q200 2,685In Stock
$1.22
$0.658
$0.594
Reel
$0.462
Min.: 1
Mult.: 1
Max.: 500
: 500
1.5 mF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A 49 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 120uF 50V 20% Radial 1,931In Stock
$0.37
$0.314
$0.274
$0.243
Reel
$0.193
Min.: 1
Mult.: 1
: 800
120 uF 50 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 770 mA 73 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 510uF 20% ESR 0.068ohm AECQ200 3,351In Stock
$1.44
$0.719
$0.595
Min.: 1
Mult.: 1
Max.: 200
510 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 2.5 A 68 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 1,988In Stock
$1.99
$1.38
$1.13
$0.884
$0.823
Min.: 1
Mult.: 1
Max.: 400
470 uF 25 VDC 10 mm 16 mm 5 mm High Frequency Electrolytic Capacitors 2000 Hour 20 % 945 mA 130 mOhms - 40 C + 135 C Straight Radial TP AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400Vo 6.8uF 105C 20% 10K Hr LS=5mm 7,361In Stock
Cut Tape
$0.75
$0.381
$0.341
Reel
$0.266
$0.234
Min.: 1
Mult.: 1
: 600
6.8 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 140 mA - 25 C + 105 C Straight Radial ESU Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 10x16mm LS 5.0mm 1,541In Stock
1,500Expected 2026/11/12
Cut Tape
$1.09
$0.664
$0.483
Reel
$0.383
Min.: 1
Mult.: 1
Max.: 500
: 500
1.8 mF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 9k Hour Radial 805In Stock
6,600Expected 2026/12/22
$0.60
$0.402
$0.25
$0.202
Min.: 1
Mult.: 1
220 uF 50 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.38 A 42 mOhms - 40 C + 105 C Straight Radial ESL Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 820uF 10volts AEC-Q200 658In Stock
Cut Tape
$0.89
$0.59
$0.426
Reel
$0.35
Min.: 1
Mult.: 1
Max.: 500
: 500
820 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.05 A 68 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded Radial Lead 470uF, 20%, 75mOhms, 16VDC 892In Stock
2,000Expected 2026/12/03
Cut Tape
$1.57
$1.09
$0.804
Reel
$0.671
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 16 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 945 mA 75 mOhms - 40 C + 125 C Straight Radial TA AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250V 20% 14,057In Stock
$0.611
$0.376
$0.299
$0.25
$0.243
Min.: 1
Mult.: 1
10 uF 250 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 90 mA 24.868 Ohms - 25 C + 105 C Straight Radial CKH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 20% LYTICS/IC 8,802In Stock
$0.761
$0.386
$0.347
$0.276
Min.: 1
Mult.: 1
220 uF 35 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 980 mA 0.9043 Ohms - 55 C + 105 C Straight Radial KXM Bulk