PC Pin Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100 F 50V 8x12mm 105 C 2500h 3,768In Stock
8,000Expected 2026/10/09
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 12 mm 3.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 188 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1800 uF -40+ 150C -10+30% ESR=45mOhms 1,129In Stock
Min.: 1
Mult.: 1

1.8 mF 63 VDC 20 mm 43.7 mm 15.24 mm Low ESR Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 22.8 A 9.6 mOhms - 40 C + 150 C Formed/Cut PC Pin PEH225 AEC-Q200 Tray
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47 F 35V 5x11mm 105 C 2500h 6,955In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC 5 mm 11 mm 5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 90 mA - 40 C + 105 C Formed/Cut PC Pin 142 RHS Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 10000uF 85C 26k Hour Radial 698In Stock
Min.: 1
Mult.: 1
Max.: 144

10 mF 100 VDC 40 mm 105 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial 518In Stock
Min.: 1
Mult.: 1

1 mF 100 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 18k Hour Radial 1,021In Stock
Min.: 1
Mult.: 1

4.7 mF 40 VDC 35 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 18000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 2200uF 85C 15k Hour Radial 404In Stock
Min.: 1
Mult.: 1

2.2 mF 63 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial 274In Stock
Min.: 1
Mult.: 1

10 mF 40 VDC 35 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 18000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial 500In Stock
Min.: 1
Mult.: 1

4.7 mF 63 VDC 30 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400V 100uF 85C 15k Hour Radial 901In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 1000uF 85C 26k Hour Radial 908In Stock
Min.: 1
Mult.: 1

1 mF 250 VDC 40 mm 75 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 0.01F 85C 26k Hour Radial 813In Stock
Min.: 1
Mult.: 1

10 mF 40 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 385V 470uF 85C 26k Hour Radial 557In Stock
Min.: 1
Mult.: 1

470 uF 385 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 680uF 20% SOLDER PIN 113In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 40 mm 50 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 3.68 A 95 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1,820In Stock
Min.: 1
Mult.: 1

1.8 uF 250 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 33 mA - 40 C + 105 C Cut PC Pin LLE
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 80In Stock
Min.: 1
Mult.: 1

180 uF 350 VDC 16 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.12 A - 40 C + 105 C Cut PC Pin BXW

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 937In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 100In Stock
Min.: 1
Mult.: 1

120 uF 420 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Cut PC Pin CXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 1,745In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC 16 mm 16 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 25 C + 105 C Cut PC Pin WXA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 262In Stock
Min.: 1
Mult.: 1

33 uF 500 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 420 mA - 40 C + 105 C Cut PC Pin LXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 86In Stock
Min.: 1
Mult.: 1

1.5 mF 63 VDC 18 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 2.95 A - 55 C + 105 C Cut PC Pin JXF

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 131In Stock
500On Order
Min.: 1
Mult.: 1

220 uF 200 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 108In Stock
Min.: 1
Mult.: 1

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 183In Stock
Min.: 1
Mult.: 1

82 uF 420 VDC 18 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 730 mA - 40 C + 105 C Cut PC Pin BXW

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 789In Stock
Min.: 1
Mult.: 1

100 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC