17 mm Aluminium Electrolytic Capacitors - SMD

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 330uF 264uA 793mA Life5000Hrs 20% +105C 237In Stock
Min.: 1
Mult.: 1
: 200

330 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 793 mA - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 2200uF 550uA 1.8A Life5000Hrs 20% +105C 192In Stock
Min.: 1
Mult.: 1
: 200

2.2 mF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 6800uF 428uA 1.8A Life5000Hrs 20% +105C 97In Stock
200Expected 2026/12/03
Min.: 1
Mult.: 1
: 200

6.8 mF 6.3 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 470uF 235uA 1.61A Life5000Hrs 20% +105C 83In Stock
Min.: 1
Mult.: 1
: 200

470 uF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.61 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 330uF 208uA 1.41A Life5000Hrs 20% +105C 844In Stock
Min.: 1
Mult.: 1
: 200

330 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.41 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 4700uF 470uA 1.8A Life5000Hrs 20% +105C 1,161In Stock
Min.: 1
Mult.: 1
: 200

4.7 mF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 1000uF 500uA 1.61A Life5000Hrs 20% +105C 1,748In Stock
Min.: 1
Mult.: 1
: 200

1 mF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.61 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 Vibe Proof 1,817In Stock
Min.: 1
Mult.: 1
: 125

390 uF 80 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 1000uF 350uA 1.8A Life5000Hrs 20% +105C 442In Stock
Min.: 1
Mult.: 1
: 200

1 mF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 3300uF 528uA 1.8A Life5000Hrs 20% +105C 566In Stock
Min.: 1
Mult.: 1
: 200

3.3 mF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 470uF 298uA 1.41A Life5000Hrs 20% +105C 397In Stock
600Expected 2027/01/28
Min.: 1
Mult.: 1
: 200

470 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.41 A - 55 C + 105 C 17 mm 16.5 mm AEA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 1800uF 20% SMD AEC-Q200 High Rippl 384In Stock
Min.: 1
Mult.: 1
Max.: 125
: 125

1.8 mF 25 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 2.4 A 47 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 1800uF 20% SMD AEC-Q200 Vibe Proof 316In Stock
500Expected 2026/11/09
Min.: 1
Mult.: 1
: 125

1.8 mF 25 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 2.4 A 47 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 750uF 20% SMD AEC-Q200 Vibe Proof 42In Stock
1,000On Order
Min.: 1
Mult.: 1
: 125

750 uF 50 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 2 A 80 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 560uF 20% SMD AEC-Q200 Vibe Proof 96In Stock
625Expected 2027/01/25
Min.: 1
Mult.: 1
: 125

560 uF 63 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 High Ripple 5In Stock
500Expected 2026/09/24
Min.: 1
Mult.: 1
: 125

390 uF 80 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 1300uF 20% SMD AEC-Q200 High Rippl 459In Stock
Min.: 1
Mult.: 1
: 125

1.3 mF 35 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 2.4 A 47 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 70VDC 470uF 20% SMD AEC-Q200 High Ripple 24In Stock
500Expected 2026/12/03
Min.: 1
Mult.: 1
: 125

470 uF 70 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 70VDC 470uF 20% SMD AEC-Q200 Vibe Proof 534In Stock
500Expected 2026/10/26
Min.: 1
Mult.: 1
: 125

470 uF 70 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% Anti-Vibe AEC-Q200 143In Stock
Min.: 1
Mult.: 1
: 125

6.8 mF 6.3 VDC 16 mm (0.63 in) 17 mm (0.669 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A 35 mOhms - 55 C + 105 C 17 mm 17.10 mm FK AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series 5In Stock
10,250On Order
Min.: 1
Mult.: 1
: 125

470 uF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.61 A 73 mOhms - 55 C + 105 C 17 mm 19 mm FK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100VDC 100uF 20% Anti-Vibe AEC-Q200 697In Stock
1,000Expected 2026/11/19
Min.: 1
Mult.: 1
: 125

100 uF 100 VDC 16 mm (0.63 in) 17 mm (0.669 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 793 mA 170 mOhms - 55 C + 105 C 17 mm 17 mm FK AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 40V 1500uF Ver Crown 20% AEC-Q200 350In Stock
Min.: 1
Mult.: 1

1.5 mF 40 VDC 29 mm (1.142 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 6 A 67 mOhms - 40 C + 125 C 17 mm PEV227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 63Vol 780uF -10/+30% Vert Crown AEC-Q200 288In Stock
Min.: 1
Mult.: 1

780 uF 63 VDC 29 mm (1.142 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 4.6 A 107 mOhms - 40 C + 125 C 17 mm PEV227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 25V 4600uF Ver Crown 20% AEC-Q200 3In Stock
Min.: 1
Mult.: 1

4.6 mF 25 VDC 37 mm (1.457 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 19.3 A 35 mOhms - 40 C + 125 C 17 mm PEV227 AEC-Q200 Tray