Film Capacitors

Results: 2,242
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 478In Stock
$2.13
$1.50
$1.28
$1.12
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 494In Stock
$2.36
$1.67
$1.43
$1.26
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 789In Stock
$1.77
$1.22
$1.04
$0.914
Min.: 1
Mult.: 1
2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
$2.35
$1.65
$1.41
$1.24
Min.: 1
Mult.: 1
2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 400In Stock
$2.33
$1.65
$1.42
$1.24
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 10 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 358In Stock
$2.07
$1.47
$1.26
$1.09
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 496In Stock
$2.13
$1.50
$1.28
$1.12
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 472In Stock
$2.15
$1.51
$1.30
$1.13
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 495In Stock
$2.37
$1.67
$1.43
$1.26
Min.: 1
Mult.: 1
2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 730In Stock
$1.83
$1.26
$1.07
$0.941
Min.: 1
Mult.: 1
2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk

Panasonic Industry Film Capacitors 600VAC 2.2uF 10% P1=37.5mm Blk ST 862In Stock
$6.79
$5.54
$5.05
$4.90
Min.: 1
Mult.: 1
2.2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 8.8 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
TDK Film Capacitors 2.2uF 100VDC 10% LS 15mm 4,913In Stock
$1.84
$1.23
$0.989
$0.914
Min.: 1
Mult.: 1
2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 481In Stock
$10.33
$7.47
$6.52
$5.80
Min.: 1
Mult.: 1
2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 376In Stock
$7.12
$5.28
$4.55
$4.33
Min.: 1
Mult.: 1
2.2 uF 400 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7,405In Stock
$2.04
$1.37
$1.11
$1.03
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 5% 263In Stock
$9.68
$7.32
$6.37
$6.04
Min.: 1
Mult.: 1
2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1,062In Stock
$4.26
$3.05
$2.56
$2.41
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk
KEMET Film Capacitors 2.2 uF 5% 275 VAC 1 kVDC
1,047In Stock
1,920Expected 2027/01/18
$6.08
$4.27
$3.68
$3.23
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 275 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C R71 Tray
KEMET Film Capacitors 250V 2.2uF 10% LS=37.5mm
3,316In Stock
$2.47
$1.69
$1.38
$1.28
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.2 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 767In Stock
$5.79
$4.23
$3.61
$3.35
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
TDK Film Capacitors 2.2uF 100volts 10% 2,659In Stock
$1.70
$1.06
$0.919
$0.846
Min.: 1
Mult.: 1
2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Panasonic Industry Film Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm 5,521In Stock
$2.77
$1.84
$1.58
$1.47
Min.: 1
Mult.: 1
2.2 uF 450 VDC Radial Polyester 22.5 mm (0.886 in) 25.7 mm (1.012 in) 9.4 mm (0.37 in) General Film Capacitors 10 % 2 Pin 19.7 mm (0.776 in) Straight - 40 C + 105 C ECQE(H) Bulk
Panasonic Industry Film Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm 2,170In Stock
$4.68
$2.59
$2.43
$2.31
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 19.5 mm (0.768 in) General Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 2.2uF 630VDC10% 10% Rad
1,578In Stock
$3.58
$2.40
$1.88
$1.69
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 275 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C R71 Tray
TDK Film Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D 4,542In Stock
$3.71
$2.62
$2.22
$2.20
$2.17
Min.: 1
Mult.: 1
2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 5.3 mOhms 27.5 mm (1.083 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk