1.8 uF Film Capacitors

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 310VAC 630Vol 1.8uF THB Grd IIB AECQ2 2,855In Stock
$3.04
$1.64
$1.48
$1.33
$1.29
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 1250Vo 1.8uF 85C 10% LS-37.5mm 1,021In Stock
$12.26
$9.43
$8.19
$7.86
Min.: 1
Mult.: 1
1.8 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 2.7 mOhms 45 mm (1.772 in) - 55 C + 105 C R75 Tray
Panasonic Industry Film Capacitors 250VDC 1.8uF 5% MPET L/S=17.5mm 16In Stock
$1.69
$1.17
$0.758
$0.679
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 20.8 mm (0.819 in) 7.6 mm (0.299 in) General Film Capacitors 5 % 2 Pin 15.7 mm (0.618 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 1.8uF 400V 3% MPP L/S=25mm 266In Stock
$4.15
$2.99
$2.59
$2.28
Min.: 1
Mult.: 1
1.8 uF 400 VDC Radial Polypropylene (PP) 25 mm (0.984 in) 28 mm (1.102 in) 15.2 mm (0.598 in) RF Microwave Film Capacitors 3 % 2 Pin 22.2 mm (0.874 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 450VDC 1.8uF 5% LS=15mm Cut Lead 1,273In Stock
$1.34
$0.927
$0.684
$0.572
Min.: 1
Mult.: 1
1.8 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 13.3 mm (0.524 in) General Film Capacitors 5 % 2 Pin 10.1 mm (0.398 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 100VDC 1.8uF 5% MPET L/S=7.5mm 765In Stock
Cut Tape
$1.72
$1.19
$1.02
$0.884
Reel
$0.748
Min.: 1
Mult.: 1
: 500
1.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 18.4 mm (0.724 in) 6.5 mm (0.256 in) General Film Capacitors 5 % 2 Pin 14.4 mm (0.567 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 450VDC 1.8uF 5% MPP L/S=7.5mm 332In Stock
Cut Tape
$1.34
$0.928
$0.684
Reel
$0.508
$0.506
$0.442
Min.: 1
Mult.: 1
: 300
1.8 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 10.1 mm (0.398 in) RF Microwave Film Capacitors 5 % 2 Pin Straight - 40 C + 110 C ECWF(D) Reel, Cut Tape
Panasonic Industry Film Capacitors 100VDC 1.8uF 5% MPET L/S=10mm 733In Stock
$1.72
$1.19
$1.02
$0.884
Min.: 1
Mult.: 1
1.8 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 5 % 2 Pin 14.4 mm (0.567 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 250VDC 1.8uF 5% MPET L/S=15mm 134In Stock
$1.26
$0.854
$0.622
$0.466
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin 20.5 mm (0.807 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 1.8uF 10% MPET L/S=10mm 951In Stock
$1.56
$1.09
$0.798
$0.668
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 20.8 mm (0.819 in) 7.6 mm (0.299 in) General Film Capacitors 10 % 2 Pin 19.6 mm (0.772 in) Crimped - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 1.8uF 10% MPET L/S=15mm 773In Stock
$1.35
$0.936
$0.69
$0.578
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 20.5 mm (0.807 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm 595In Stock
$2.31
$1.63
$1.40
$1.22
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 16.5 mm (0.65 in) General Film Capacitors 5 % 2 Pin 11.2 mm (0.441 in) Straight - 40 C + 105 C ECWF(D) Bulk
KEMET Film Capacitors 250V 1.8uF 5%
847In Stock
Cut Tape
$2.33
$1.64
$1.40
$1.23
Reel
$1.23
Min.: 1
Mult.: 1
: 250
1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 1.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 370In Stock
$5.33
$3.85
$3.27
$3.05
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 793In Stock
$2.26
$1.85
$1.60
$1.40
Min.: 1
Mult.: 1
1.8 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1.8uF 10% LS=27.5mm 651In Stock
$4.33
$3.09
$2.61
$2.23
Min.: 1
Mult.: 1
1.8 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 275 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C R71 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.8uF 100V 43In Stock
$17.76
$13.47
$11.28
$10.42
Min.: 1
Mult.: 1
1.8 uF 100 VDC Axial Polypropylene (PP) 25.4 mm (1 in) General Film Capacitors 70 VAC 10 % 2 Pin 19 mOhms Straight - 55 C + 105 C 930C Bulk
Wurth Elektronik Film Capacitors WCAP-FTXH 1.8 uF 10% 310V (AC) 279In Stock
$2.37
$2.17
$1.98
$1.78
$1.51
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) Film Capacitors 310 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C WCAP-FTXH Bulk
Panasonic Industry Film Capacitors 100VDC 1.8uF 5% MPET L/S=15mm 233In Stock
$1.65
$1.10
$1.01
$0.878
Min.: 1
Mult.: 1
1.8 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 5 % 2 Pin 14.4 mm (0.567 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 1.8uF 5% MPET L/S=22.5mm 1,853In Stock
$1.16
$0.59
$0.54
$0.455
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 1.8uF 10% MPET L/S=22.5mm 999In Stock
$1.38
$0.733
$0.626
$0.516
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 1.8uF 10% MPET L/S=27.5mm 904In Stock
$1.67
$0.975
$0.843
$0.736
Min.: 1
Mult.: 1
1.8 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 20.5 mm (0.807 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 1.8uF 250VDC 5% MPP L/S=15mm 155In Stock
$2.45
$1.67
$1.38
$1.28
Min.: 1
Mult.: 1
1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.8 mm (0.74 in) 11.4 mm (0.449 in) RF Microwave Film Capacitors 5 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 1.8uF 450VDC 5% MPP L/S=15mm 156In Stock
$2.61
$1.78
$1.42
$1.28
Min.: 1
Mult.: 1
1.8 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.8 mm (0.74 in) 11.6 mm (0.457 in) RF Microwave Film Capacitors 5 % 2 Pin 16.7 mm (0.657 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm 378In Stock
$1.90
$1.27
$1.03
$0.927
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 16.5 mm (0.65 in) General Film Capacitors 5 % 2 Pin 11.2 mm (0.441 in) Straight - 40 C + 105 C ECWF(D) Bulk