110 uF Film Capacitors

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1100V 110uF 10% PEC MKP DC LSI 66In Stock
Min.: 1
Mult.: 1

110 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.4 mOhms 65 mm (2.559 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
Panasonic Industry Film Capacitors 500VDC 110uF 10% MPP L/S=52.5mm 84In Stock
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
KEMET Film Capacitors 1800VDC 110uF 10% 2In Stock
Min.: 1
Mult.: 1

110 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin 48In Stock
48Expected 2026/11/20
Min.: 1
Mult.: 1

110 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
KYOCERA AVX Film Capacitors 75V 110uF 10% 74In Stock
Min.: 1
Mult.: 1

110 uF 75 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 45 VAC 10 % 4 Pin 1.4 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk
TDK Film Capacitors 1000V 110uF 10% PEC MKP DC LSI 156In Stock
96Expected 2027/03/15
Min.: 1
Mult.: 1

110 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.2 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
TDK Film Capacitors 800VDC 110uF 10% LS 52.5mm 560In Stock
Min.: 1
Mult.: 1

110 uF 640 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.8 mOhms 65 mm (2.559 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors Film Cap 110uF 10% 450V MKP BOXED 169In Stock
432Expected 2027/04/19
Min.: 1
Mult.: 1

110 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Panasonic Industry Film Capacitors 600VDC 110uF 10% 4.8mOhm 4Pin 50In Stock
Min.: 1
Mult.: 1

110 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 110uF 10% 4Pin AEC-Q200 28In Stock
Min.: 1
Mult.: 1

110 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 650V 110 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 37In Stock
Min.: 1
Mult.: 1

110 uF 650 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 110uF 10% 450VDC RAD 26In Stock
Min.: 1
Mult.: 1

110 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 110uF 10% 800VDC RAD 57In Stock
Min.: 1
Mult.: 1

110 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 65 mm (2.559 in) Cut - 40 C + 105 C EFDKS Bulk
Panasonic Industry Film Capacitors 600VDC 110uF 10% 5.1mOhm 4Pin
200Expected 2027/01/26
Min.: 1
Mult.: 1

110 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 110uF 10% 5.1mOhm 4Pin AEC-Q200
200Expected 2027/01/26
Min.: 1
Mult.: 1

110 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) - 40 C + 105 C EZP-V-D Bulk
KEMET Film Capacitors 700V 110 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200
97On Order
Min.: 1
Mult.: 1

110 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 110 uF 105C 10% AEC-Q200
216Expected 2027/03/09
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 700V 110uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm
180On Order
Min.: 1
Mult.: 1

110 uF 700 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 2.6 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
Knowles / Illinois Capacitor Film Capacitors 110UF 700V 10% 3,780Factory Stock Available
Min.: 1
Mult.: 1

110 uF 700 VDC Radial Polypropylene (PP) Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C BLH Bulk
Vishay / Roederstein Film Capacitors 110 uF Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 110uF 5% 500Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 110uF 5% 500Vdc Pitch 52,5mm 4 pins p2=20,3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 5 % 5 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 110uF 10% 500Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 110uF 10% 500Vdc Pitch 52,5mm 4 pins p2=20,3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 5 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 440V 110uF -5/+15% Tol -5% / +10%
Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

110 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 280 mm (11.02 in) - 25 C + 55 C C9T Bulk