14 uF Film Capacitors

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 460V 14uF 2+2 AL 40.5x65 MKP 292In Stock
$10.06
$7.26
$6.66
$6.22
Min.: 1
Mult.: 1
14 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
KEMET Film Capacitors 500V 14 uF 105C 10% AEC-Q200 342In Stock
$5.27
$3.71
$3.56
$2.97
Min.: 1
Mult.: 1
14 uF 500 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 14uF 10% 4-Pin STD 150In Stock
$8.63
$6.48
$5.44
$5.02
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 900V 14 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 95In Stock
$14.64
$13.43
$10.11
$9.89
Min.: 1
Mult.: 1
14 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.9 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD AEC-Q200 150In Stock
$8.76
$6.58
$5.71
$5.31
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
TDK Film Capacitors 14UF 10% 600V MKP WOUND BOXED 319In Stock
$4.75
$3.41
$2.88
$2.58
Min.: 1
Mult.: 1
14 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Film Capacitors 10 % 2 Pin 5.4 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Panasonic Industry Film Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD 146In Stock
$8.47
$6.33
$5.51
$5.12
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 14uF 10% 4-Pin STD AEC-Q200 150In Stock
$8.92
$6.72
$5.84
$5.43
$5.05
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 14uF 10% 4-Pin STD AEC-Q200 150In Stock
$9.30
$7.04
$6.12
$5.69
Min.: 1
Mult.: 1
14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
TDK Film Capacitors 14UF 10% 1100V FILM CAP MKP BOXED 505In Stock
$13.26
$10.26
$9.05
$8.63
Min.: 1
Mult.: 1
14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
Vishay / Roederstein Film Capacitors 14uF 150V 10% 28In Stock
$17.51
$14.48
$11.69
$11.16
Min.: 1
Mult.: 1
14 uF Radial Polyester General Film Capacitors 10 % - 55 C + 100 C MKT1822 Bulk
KEMET Film Capacitors 900 VDC 14uF LS=37.5mm 5%
108In Stock
$13.28
$9.27
$8.85
$8.65
Min.: 1
Mult.: 1
14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1.1k V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 42In Stock
$7.36
$5.26
$4.61
$4.33
Min.: 1
Mult.: 1
14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 144In Stock
192Expected 2026/10/06
$8.35
$6.20
$5.47
$4.88
$4.49
Min.: 1
Mult.: 1
14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors 14uF 630volts 10% 4 Pin 37.5mmL/S 185In Stock
$12.36
$9.51
$8.37
$8.01
Min.: 1
Mult.: 1
14 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.7 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C B32676G AEC-Q200 Bulk
TDK Film Capacitors 800VDC 14uF 10% LS 37.5mm 164In Stock
$7.87
$5.85
$5.04
$4.61
Min.: 1
Mult.: 1
14 uF 640 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) General Film Capacitors 10 % 4 Pin 6.4 mOhms 32.5 mm (1.28 in) 42 mm x 18 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure
600On Order
$5.85
$5.48
$4.87
$4.63
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) Film Capacitors 10 % 2 Pin 8.7 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 700VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure
600On Order
$5.99
$5.61
$4.99
$4.75
Min.: 1
Mult.: 1
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) Film Capacitors 10 % 4 Pin 8.7 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure
600On Order
$6.16
$5.77
$5.13
$4.87
Min.: 1
Mult.: 1
14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) Film Capacitors 10 % 2 Pin 8.7 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure
600On Order
$6.30
$5.91
$5.26
$4.99
Min.: 1
Mult.: 1
14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 26 mm (1.024 in) Film Capacitors 10 % 4 Pin 8.7 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
TDK Film Capacitors 14UF 10% 900V MK WOUND BOXED
400Expected 2026/10/16
$9.23
$7.04
$6.54
$5.43
$5.30
Min.: 1
Mult.: 1
14 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 5.7 mOhms 45 mm (1.772 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
KEMET Film Capacitors 1k V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
108Expected 2026/09/22
$8.01
$5.28
$5.12
$4.88
$4.68
Min.: 1
Mult.: 1
14 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
174Expected 2027/01/19
$8.23
$6.11
$5.63
$4.99
$4.66
Min.: 1
Mult.: 1
14 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 14uF 5% 7.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
$8.68
$8.34
$8.18
Min.: 100
Mult.: 100
14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 7.1 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 330VAC 14uF 5% 7.1mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
$9.40
$8.71
$8.50
Min.: 100
Mult.: 100
14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 7.1 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk