18 uF Film Capacitors

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC18uF 10% 4-Pin STD AEC-Q200 150In Stock
$9.83
$7.45
$6.50
$6.06
$5.69
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC18uF 10% 4-Pin STD AEC-Q200 147In Stock
$10.26
$7.80
$6.82
$6.36
$5.99
Min.: 1
Mult.: 1
18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC18uF 10% 4-Pin STD 129In Stock
$9.76
$7.40
$6.20
$5.62
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 500V 18 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 148In Stock
$8.51
$6.33
$5.57
$4.97
Min.: 1
Mult.: 1
18 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 18uF 10% ST AEC-Q200 LS=27.5mm 139In Stock
$9.27
$7.64
$6.48
$5.79
Min.: 1
Mult.: 1
18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 7.8 mOhms 53.5 mm (2.106 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 18uF 305V 137In Stock
$10.87
$7.85
$6.86
$6.11
Min.: 1
Mult.: 1
18 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 305 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 110 C MPX Tray
Knowles / Illinois Capacitor Film Capacitors 18uF 900Vdc 42x45x30mm LS=37.5 245In Stock
$9.42
$6.36
$6.04
$5.88
Min.: 1
Mult.: 1
18 uF 900 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
KEMET Film Capacitors 1k V 18 uF 105C 10% AEC-Q200 1In Stock
54Expected 2027/03/22
$21.85
$17.22
$16.79
$14.84
Min.: 1
Mult.: 1
18 uF 1 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 18 uF 105C 10% AEC-Q200 50In Stock
$6.35
$4.66
$3.85
$3.65
Min.: 1
Mult.: 1
18 uF 500 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 39In Stock
$9.07
$6.09
$5.78
$5.63
Min.: 1
Mult.: 1
18 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 18 uF 105C 5% AEC-Q200 54In Stock
$13.27
$9.39
$8.94
$8.58
Min.: 1
Mult.: 1
18 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 107In Stock
$12.18
$9.16
$8.12
$7.29
Min.: 1
Mult.: 1
18 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 50In Stock
$12.04
$8.44
$8.04
$7.70
$7.19
Min.: 1
Mult.: 1
18 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 310VAC 630Volt 18uF THB Grd IIB AECQ2 84In Stock
$10.46
$7.12
$7.11
$6.61
Min.: 1
Mult.: 1
18 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 800Volt 18uF THB Grd IIB AECQ2 9In Stock
$13.54
$9.73
$9.01
$8.75
Min.: 1
Mult.: 1
18 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 1200VDC RAD 63In Stock
$9.19
$8.63
$8.13
$7.93
Min.: 1
Mult.: 1
18 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 700VDC RAD 140In Stock
$5.93
$4.31
$3.68
$3.38
$3.33
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
KEMET Film Capacitors 350VAC 18uF 125C 20% THB Grd IIB AECQ2 12In Stock
$17.40
$12.84
$12.83
$12.15
Min.: 1
Mult.: 1
18 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 1100VDC RAD 21In Stock
$8.99
$8.41
$7.91
$7.70
Min.: 1
Mult.: 1
18 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 900VDC RAD 30In Stock
$8.43
$6.29
$5.20
$5.19
$5.16
Min.: 1
Mult.: 1
18 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 8.8 mOhms 44 mm (1.732 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD 32In Stock
$6.48
$5.59
$4.54
$4.23
Min.: 1
Mult.: 1
18 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD 22In Stock
$5.76
$4.18
$4.06
$3.70
Min.: 1
Mult.: 1
18 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 700VDC RAD 21In Stock
$5.22
$3.76
$3.65
$3.26
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD 9In Stock
$5.73
$4.18
$4.11
$3.83
Min.: 1
Mult.: 1
18 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD 4In Stock
$5.31
$3.83
$3.73
$3.33
Min.: 1
Mult.: 1
18 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk